0
0 Items$0.00

8200pF General Purpose Film Capacitors :

2 Products Found
Find a huge range of 8200pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
82K9405

RoHS

LCR COMPONENTS
Each
1+$3.410
10+$3.090
25+$2.900
50+$2.710
100+$2.460
More Pricing...
Film / Foil PS
Axial Leaded
8200pF
± 1%
80V
160V
Through Hole
PC Pin
-
17mm
-
-
FSC/EX Series
-40°C
85°C
01X0659

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.291
5000+$0.277
10000+$0.249
20000+$0.227
30000+$0.213
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
8200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2mm
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK