0
0 Items$0.00

6µF General Purpose Film Capacitors :

2 Products Found
Find a huge range of 6µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.47µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: GE & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
28AK7733

RoHS

Each
1+$5.630
25+$4.370
100+$4.120
250+$3.970
500+$3.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
310V
580V
Through Hole
Radial Leaded
GRADE III (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32754C Series
-40°C
105°C
74R9385
Each
80+$204.600
240+$201.750
400+$198.710
-
Can
6µF
± 10%
1.5kV
-
Panel Mount
Quick Connect
-
20.64mm
73.91mm
48.51mm
124mm
A26F7000 Series
-40°C
75°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK