6200pF General Purpose Film Capacitors:

2 Products Found
Find a huge range of 6200pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 0.22µF, 1µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49W3102

RoHS

Each
1+
$0.731
10+
$0.422
25+
$0.406
50+
$0.389
100+
$0.373
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6200pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
7.1mm
9.8mm
ECWH(A) Series
-40°C
105°C
04J5971

RoHS

Each
1000+
$1.570
2500+
$1.410
Total:$2,355.00
Min: 1500 / Mult: 1500
Metallized PP
Radial Box - 2 Pin
6200pF
± 2%
160V
630V
Through Hole
PC Pin
5mm
7.2mm
6mm
11mm
MKP420 Series
-55°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK