470pF General Purpose Film Capacitors:
16 Products FoundFind a huge range of 470pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, LCR Components, Vishay & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $1.910 10+ $1.530 25+ $1.410 50+ $1.300 100+ $1.170 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | |||||
LCR COMPONENTS | Each | 1+ $3.640 10+ $3.060 25+ $2.860 50+ $2.650 100+ $2.400 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 10+ $1.090 25+ $1.070 50+ $1.050 100+ $1.020 500+ $0.898 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | PHE448/F448 Series | -55°C | 105°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.450 10+ $0.289 100+ $0.262 1000+ $0.208 5000+ $0.191 More Pricing... | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each | 10+ $0.848 25+ $0.807 50+ $0.767 100+ $0.726 500+ $0.666 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5.5mm | 7mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 1+ $0.651 10+ $0.376 25+ $0.340 50+ $0.303 100+ $0.267 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.571 10+ $0.288 100+ $0.263 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.285 100+ $0.259 1000+ $0.205 5000+ $0.184 10000+ $0.172 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.214 6000+ $0.209 12000+ $0.205 18000+ $0.203 30000+ $0.201 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each | 1+ $1.860 10+ $1.300 25+ $1.190 50+ $1.070 100+ $1.000 More Pricing... | Metallized PET | Axial Leaded | 470pF | ± 10% | 40V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | 55°C | 100°C | ||||||
Each | 10+ $0.999 25+ $0.977 50+ $0.953 100+ $0.931 500+ $0.815 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.555 10+ $0.289 100+ $0.264 1000+ $0.208 5000+ $0.175 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.258 5000+ $0.246 10000+ $0.221 20000+ $0.202 30000+ $0.190 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.258 5000+ $0.246 10000+ $0.221 20000+ $0.202 30000+ $0.190 More Pricing... | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 1000+ $0.595 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||