330pF General Purpose Film Capacitors :
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 330pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+ $1.900 10+ $1.520 25+ $1.410 50+ $1.290 100+ $1.170 More Pricing... | Film / Foil PS | Axial Leaded | 330pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each | 10+ $0.516 25+ $0.502 50+ $0.488 100+ $0.474 500+ $0.428 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 330pF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.211 6000+ $0.206 12000+ $0.201 18000+ $0.200 30000+ $0.199 | Metallized PPS Stacked | 0805 [2012 Metric] | 330pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 10+ $0.608 25+ $0.559 50+ $0.511 100+ $0.462 500+ $0.392 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 330pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 6mm | 12.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.601 10+ $0.300 100+ $0.274 | Metallized PPS Stacked | 0805 [2012 Metric] | 330pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.467 | Metallized PPS Stacked | 0603 [1608 Metric] | 330pF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ $0.246 | Metallized PPS Stacked | 0603 [1608 Metric] | 330pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.531 | Metallized PPS Stacked | 0805 [2012 Metric] | 330pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1000+ $0.587 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||||