0
0 Items$0.00

2200pF General Purpose Film Capacitors :

13 Products Found
Find a huge range of 2200pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.22µF, 0.01µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: TDK, Vishay, Wima, Kemet & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
49P5385

RoHS

Each
1+$0.446
10+$0.249
100+$0.215
500+$0.148
1000+$0.138
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
6.5mm
MCPBSFC Series
-55°C
-
85°C
-
06M4968

RoHS

Date/Lot Code

Each
1+$1.880
10+$1.310
25+$1.190
50+$1.080
100+$1.010
More Pricing...
Metallized PET
Axial Leaded
2200pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
-
100°C
-
26M6583

RoHS

Date/Lot Code

Each
1+$2.330
10+$1.950
25+$1.900
50+$1.840
100+$1.650
More Pricing...
Metallized PET
Radial Box - 2 Pin
2200pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
-
125°C
-
26M6509

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.582
25+$0.567
50+$0.553
100+$0.538
More Pricing...
Metallized PET
Radial Box - 2 Pin
2200pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.2mm
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
19M1446

RoHS

Each
10+$0.314
25+$0.304
50+$0.295
100+$0.285
500+$0.235
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
-
100°C
-
82AH6788

RoHS

Date/Lot Code

Each
10+$0.210
25+$0.185
50+$0.160
100+$0.146
500+$0.119
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
97K0261

RoHS

LCR COMPONENTS
Each
1+$3.640
10+$3.060
25+$2.850
50+$2.650
100+$2.400
More Pricing...
Film / Foil PS
Axial Leaded
2200pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
-
85°C
-
46T6743

RoHS

Each
10+$0.435
25+$0.374
50+$0.312
100+$0.251
500+$0.231
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKP2 Series
-55°C
-mm
100°C
AEC-Q200
46AM8957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.367
10+$0.230
25+$0.202
50+$0.174
100+$0.157
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
59AM3071

RoHS

Each
10+$0.184
25+$0.153
50+$0.122
100+$0.086
500+$0.067
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
46AM8956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.388
10+$0.244
25+$0.215
50+$0.186
100+$0.168
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
82AH6802

RoHS

Each (Supplied on Full Reel)
Full Reel
12800+$0.108
25600+$0.103
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
82AH6804

RoHS

Each (Supplied on Full Reel)
Full Reel
12800+$0.102
25600+$0.097
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-mm
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK