0
0 Items$0.00

2.2µF General Purpose Film Capacitors :

130 Products Found
Find a huge range of 2.2µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 0.47µF, 1µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, TDK & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68X3114

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.667
25+$0.651
50+$0.634
100+$0.618
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
7.2mm
-
13mm
MMK/F601 Series
-55°C
100°C
-
62W6549

RoHS

Each
1+$1.470
10+$0.816
25+$0.788
50+$0.759
100+$0.706
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 5%
-
150V
250V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
16.3mm
26mm
-
16.3mm
ECQE(F) Series
-40°C
105°C
-
26M5669

RoHS

Each
1+$2.220
10+$1.560
25+$1.450
50+$1.340
100+$1.170
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
-
15mm
-
15mm
18mm
-
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
58Y5289

RoHS

Each
1+$3.380
25+$2.270
100+$1.820
250+$1.780
500+$1.750
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 10%
-
275V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
32mm
14mm
-
28mm
R71 Series
-55°C
105°C
-
47AC4579

RoHS

Each
1+$1.530
10+$0.841
25+$0.789
50+$0.737
100+$0.685
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 5%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
7.5mm
-
17.5mm
11.1mm
-
14.3mm
ECWFD Series
-40°C
110°C
-
57AC2626

RoHS

Each
1+$3.670
25+$2.660
100+$2.120
250+$1.980
500+$1.830
More Pricing...
Metallized PET
-
Axial Leaded
2.2µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
31.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
92AC7641

RoHS

Date/Lot Code

Each
1+$1.320
10+$1.050
25+$0.967
50+$0.886
100+$0.795
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
± 5%
-
30V
50V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
11mm
7mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
83AK4072

RoHS

Each
1+$1.440
10+$0.793
25+$0.758
50+$0.722
100+$0.687
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 5%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
15mm
-
17.5mm
10mm
-
15.5mm
ECWFE Series
-40°C
105°C
-
79AK1869

RoHS

Each
1+$2.950
25+$2.300
100+$1.790
250+$1.700
500+$1.610
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 5%
-
-
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
-
18.8mm
12.8mm
-
17.9mm
ECWF(A) Series
-40°C
105°C
-
84M4557

RoHS

Date/Lot Code

Each
1+$2.870
25+$2.050
100+$1.620
250+$1.540
500+$1.460
More Pricing...
Metallized PET
-
-
2.2µF
± 10%
-
160V
250V
-
-
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
-
34mm
-
-
-
MWR Series
-40°C
105°C
-
33AH7232

RoHS

Date/Lot Code

Each
1+$1.640
10+$1.100
25+$1.000
50+$0.899
100+$0.757
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 10%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
11mm
-
21mm
ECWFE Series
-40°C
105°C
-
05J2644

RoHS

Date/Lot Code

Each
1+$2.070
10+$1.550
25+$1.450
50+$1.350
100+$1.280
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
9mm
8.5mm
-
9.2mm
B32560 Series
-55°C
125°C
-
49W0448

RoHS

Date/Lot Code

Each
1+$1.450
10+$1.060
25+$0.952
50+$0.843
100+$0.816
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
-
15mm
-
18.5mm
7mm
-
15mm
ECQE(F) Series
-40°C
105°C
-
20C9982

RoHS

Date/Lot Code

Each
1+$1.490
10+$0.781
25+$0.760
50+$0.740
100+$0.719
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
5mm
-
10.5mm
-
-55°C
125°C
AEC-Q200
30M9867

RoHS

Each
1+$1.990
25+$1.410
100+$1.080
250+$1.020
500+$0.968
More Pricing...
Metallized PET
-
-
2.2µF
± 10%
-
30V
50V
-
-
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
-
14.5mm
-
-
-
MWR Series
-40°C
105°C
-
33AH7229

RoHS

Date/Lot Code

Each
1+$1.710
10+$1.100
25+$1.010
50+$0.929
100+$0.801
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
11mm
-
21mm
ECWFE Series
-40°C
105°C
-
33AH7230

RoHS

Date/Lot Code

Each
1+$1.700
10+$1.140
25+$1.030
50+$0.923
100+$0.796
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
11mm
-
21mm
ECWFE Series
-40°C
105°C
-
33AH7214

RoHS

Date/Lot Code

Each
1+$2.130
10+$1.480
25+$1.360
50+$1.230
100+$1.070
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
13mm
-
23mm
ECWFE Series
-40°C
105°C
-
50AJ9700

RoHS

Date/Lot Code

Each
1+$2.270
10+$1.570
25+$1.450
50+$1.320
100+$1.120
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 10%
-
200V
520V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
10mm
-
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
92AC7642

RoHS

Date/Lot Code

Each
1+$1.270
10+$0.998
25+$0.921
50+$0.843
100+$0.756
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
± 10%
-
30V
50V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
92AC7634

RoHS

Date/Lot Code

Each
1+$1.710
10+$1.170
25+$1.060
50+$0.952
100+$0.886
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
± 5%
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
49W1034

RoHS

Date/Lot Code

Each
1+$1.340
10+$0.743
25+$0.725
50+$0.708
100+$0.690
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 10%
-
150V
250V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
26mm
8.5mm
-
16.3mm
ECQE(F) Series
-40°C
105°C
-
57AC2627

RoHS

Each
1+$7.730
10+$5.890
25+$5.530
50+$5.160
100+$4.930
More Pricing...
Metallized PET
-
Axial Leaded
2.2µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
26M6555

RoHS

Each
1+$7.050
10+$5.160
25+$5.150
50+$5.140
100+$3.400
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26mm
9.8mm
-
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K7012

RoHS

Each
1+$4.620
10+$3.580
25+$3.440
50+$3.290
100+$2.410
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
16.5mm
26mm
-
16.5mm
MKT373 Series
-55°C
105°C
-
1-25 of 130 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK