0
0 Items$0.00

1000pF General Purpose Film Capacitors :

103 Products Found
Find a huge range of 1000pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.22µF, 0.01µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, TDK & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
74K0403

RoHS

Each
1+$3.070
25+$2.570
100+$2.390
250+$2.210
500+$1.990
More Pricing...
Film / Foil PS
Axial Leaded
1000pF
± 1%
-
125V
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
-
06M4964

RoHS

Date/Lot Code

Each
1+$1.800
10+$1.240
25+$1.120
50+$1.000
100+$0.933
More Pricing...
Metallized PET
Axial Leaded
1000pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
49P5381

RoHS

Each
1+$0.343
10+$0.203
25+$0.171
50+$0.139
100+$0.112
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
99AJ6457

RoHS

Date/Lot Code

Each
1+$0.618
4000+$0.180
6000+$0.174
10000+$0.167
20000+$0.164
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
02M8812

RoHS

Date/Lot Code

Each
10+$0.193
20+$0.177
30+$0.161
50+$0.145
100+$0.130
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
58Y5433

RoHS

Each
1+$0.834
10+$0.419
25+$0.407
50+$0.395
100+$0.383
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R79 Series
-55°C
105°C
-
80Y2253

RoHS

Each
1+$0.418
10+$0.255
25+$0.224
50+$0.192
100+$0.170
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
90AC7371

RoHS

Date/Lot Code

Each
1+$2.240
10+$1.550
25+$1.410
50+$1.270
100+$1.190
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
62W6390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.622
10+$0.395
100+$0.277
1000+$0.215
5000+$0.211
More Pricing...
-
-
1000pF
± 2%
-
11V
16V
Surface Mount
-
GRADE II (Test Condition B)
-
0.7mm
-
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
80Y2259

RoHS

Each
1+$0.543
10+$0.342
25+$0.303
50+$0.263
100+$0.238
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
90AC8023

RoHS

Date/Lot Code

Each
1+$0.843
10+$0.508
25+$0.475
50+$0.442
100+$0.409
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
92AC7957

RoHS

Date/Lot Code

Each
1+$0.290
10+$0.130
25+$0.125
50+$0.121
100+$0.116
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
69AC3930

RoHS

Date/Lot Code

Each
1+$0.340
10+$0.233
25+$0.195
50+$0.157
100+$0.134
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
92AC7956

RoHS

Date/Lot Code

Each
1+$0.290
10+$0.131
25+$0.126
50+$0.122
100+$0.117
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
46T6613

RoHS

Each
1+$1.390
10+$0.990
25+$0.908
50+$0.826
100+$0.744
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
-
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
-
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
69AC3992

RoHS

Date/Lot Code

Each
1+$0.283
10+$0.171
25+$0.144
50+$0.119
100+$0.098
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
65W8177

RoHS

Each
1+$3.280
10+$2.300
25+$2.100
50+$1.900
100+$1.770
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
-
70V
100V
Through Hole
PC Pin
-
9.5mm
17.8mm
-
6.4mm
14.9mm
Orange Drop 225P Series
-55°C
85°C
-
85AK4180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.602
10+$0.355
100+$0.273
1000+$0.212
5000+$0.192
More Pricing...
-
-
1000pF
± 5%
-
30V
50V
-
-
-
-
0.9mm
-
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
94M8809

RoHS

Date/Lot Code

Each
1+$0.332
10+$0.198
25+$0.173
50+$0.148
100+$0.133
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
69AC3978

RoHS

Date/Lot Code

Each
1+$0.307
10+$0.180
25+$0.151
50+$0.113
100+$0.090
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3959

RoHS

Date/Lot Code

Each
1+$0.337
10+$0.202
25+$0.172
50+$0.131
100+$0.108
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3991

RoHS

Date/Lot Code

Each
1+$0.331
10+$0.199
25+$0.168
50+$0.128
100+$0.105
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
61M2368

RoHS

Date/Lot Code

Each
1+$0.501
4000+$0.147
6000+$0.146
10000+$0.145
20000+$0.144
More Pricing...
Metallized PET
Radial Box - 2 Pin
1000pF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
MMK Series
-55°C
100°C
-
84M4067

RoHS

Date/Lot Code

Each
1+$3.010
10+$2.250
25+$2.080
50+$1.900
100+$1.640
More Pricing...
Metallized PET
Axial Leaded
1000pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11.5mm
-
-
-
MWR Series
-40°C
105°C
-
21M6010

RoHS

Date/Lot Code

Each
1+$1.790
10+$1.400
25+$1.360
50+$1.310
100+$1.020
More Pricing...
Metallized PET
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE I (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
168 Series
-55°C
125°C
-
1-25 of 103 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK