0.82µF General Purpose Film Capacitors :
20 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.530 10+ $0.876 25+ $0.856 50+ $0.837 100+ $0.818 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 19.7mm | 18.1mm | 14.2mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.300 10+ $1.040 25+ $0.968 50+ $0.892 100+ $0.806 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | - | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.1mm | 8.2mm | 12.7mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.843 10+ $0.443 25+ $0.432 50+ $0.420 100+ $0.408 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | PC Pin | - | 15mm | 17.5mm | 7.2mm | 10.4mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 1+ $1.330 10+ $1.230 25+ $1.180 50+ $1.140 100+ $1.140 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 27.5mm | 31mm | 11.3mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.811 10+ $0.526 25+ $0.514 50+ $0.504 100+ $0.493 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 12mm | 6mm | 13.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.030 10+ $0.559 25+ $0.546 50+ $0.532 100+ $0.518 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 12.5mm | 15.3mm | 6.3mm | 13.3mm | ECQE(B) Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.777 10+ $0.409 25+ $0.398 50+ $0.387 100+ $0.376 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 15mm | 17.5mm | 7.2mm | 10.4mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 1+ $1.270 10+ $0.539 25+ $0.523 50+ $0.512 100+ $0.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 22.5mm | 26mm | 10.1mm | 15.3mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
Each | 1+ $0.821 10+ $0.431 25+ $0.401 50+ $0.372 100+ $0.342 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 7.5mm | 17.5mm | 7.2mm | 10.4mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.280 1000+ $1.200 2000+ $1.140 4000+ $1.030 6000+ $0.985 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 6mm | 11mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $1.050 2500+ $0.996 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 27.5mm | 31mm | 11.3mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $2.480 | Metallized PEN Stacked | 3925 [9863 Metric] | 0.82µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 9.8mm | 6.3mm | 4.3mm | ECWU(C) Series | -55°C | 125°C | - | ||||||
Each | 1000+ $0.307 2500+ $0.305 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 7.5mm | 17.5mm | 7.2mm | 10.4mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 100+ $0.372 500+ $0.333 1000+ $0.328 2500+ $0.317 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | PC Pin | - | 7.5mm | 17.5mm | 7.2mm | 10.4mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 1000+ $1.580 2500+ $1.470 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 8.5mm | 15mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 1000+ $1.580 2500+ $1.470 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 15mm | 17.5mm | 15mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 100+ $4.320 500+ $3.930 1000+ $3.470 2500+ $3.230 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 8.5mm | 18mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 1000+ $1.970 2500+ $1.770 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 1000+ $1.870 2500+ $1.680 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 1000+ $0.298 2500+ $0.284 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.5mm | 14.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||