0.15µF General Purpose Film Capacitors :
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.350 10+ $0.768 25+ $0.750 50+ $0.731 100+ $0.713 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 220V | 400V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 14mm | 17.5mm | - | 15mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.180 10+ $1.070 25+ $1.010 50+ $0.961 100+ $0.897 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.15µF | ± 5% | - | - | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 7mm | - | 13mm | WCAP-FTBP Series | -40°C | 105°C | - | - | |||||
Each | 1+ $2.420 10+ $1.770 25+ $1.660 50+ $1.550 100+ $1.380 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 8mm | 7.2mm | - | 8mm | MKT470 Series | -55°C | 125°C | - | - | ||||||
Each | 1+ $1.320 | Metallized PET | - | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 9.5mm | 7.2mm | - | 9mm | MKT470 Series | -55°C | 125°C | - | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.555 10+ $0.469 25+ $0.448 50+ $0.427 100+ $0.384 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.15µF | ± 5% | - | - | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10.5mm | 5mm | - | 11mm | WCAP-FTBP Series | -40°C | 105°C | - | - | |||||
Each | 10+ $0.219 25+ $0.213 50+ $0.206 100+ $0.200 500+ $0.193 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.3mm | 3mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | ||||||
82AH7592 RoHS | Each | 1+ $0.582 | Metallized PET | 100V | Radial Box - 2 Pin | 0.15µF | ± 10% | 63V | 63V | 100V | Radial Box - 2 Pin | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | -55°C to +125°C | 13mm | 3.5mm | MKT1820 | 8mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $0.825 10+ $0.438 25+ $0.426 50+ $0.415 100+ $0.403 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 141V | 630V | - | - | Through Hole | Radial Leaded | - | 22.5mm | - | 26mm | 6mm | - | 13mm | ECWFE Series | -40°C | 105°C | - | - | ||||||
66AH2863 | Each | 1+ $1.250 10+ $1.120 25+ $1.100 50+ $1.020 100+ $0.890 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.15µF | ± 5% | - | - | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 6mm | - | 15mm | WCAP-FTBP Series | -40°C | 105°C | - | - | |||||
WURTH ELEKTRONIK | Each | 1+ $0.505 10+ $0.430 25+ $0.411 50+ $0.392 100+ $0.353 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.15µF | ± 10% | - | - | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10.5mm | 6mm | - | 12mm | WCAP-FTBE Series | -40°C | 85°C | - | - | |||||
11AN6283 RoHS | Each | 1+ $2.220 10+ $1.870 25+ $1.740 50+ $1.620 100+ $1.470 More Pricing... | Metallized PET | - | - | 0.15µF | ± 5% | - | 220V | 630V | - | - | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | - | 26.5mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||