0
0 Items$0.00

0.056µF General Purpose Film Capacitors :

27 Products Found
Find a huge range of 0.056µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Supplier Package
Product Range
Case Size
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
49W1241

RoHS

Each
1+$0.375
10+$0.233
25+$0.220
50+$0.206
100+$0.193
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
125V
250V
-
-
Through Hole
PC Pin
-
5mm
-
7.9mm
4.7mm
-
7.7mm
-
ECQE(B) Series
-
-40°C
105°C
-
-
49W1611

RoHS

Each
1+$0.670
10+$0.344
25+$0.327
50+$0.310
100+$0.293
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
-
10mm
-
12mm
5mm
-
10mm
-
ECQE(F) Series
-
-40°C
105°C
-
-
49W1899
Each
1+$0.772
10+$0.412
25+$0.401
50+$0.389
100+$0.378
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
250V
630V
-
-
Through Hole
PC Pin
-
15mm
-
18.5mm
5.4mm
-
10.5mm
-
ECQE(F) Series
-
-40°C
105°C
-
-
40AH5328

RoHS

Each
1+$4.180
10+$3.710
25+$3.150
50+$2.880
100+$2.690
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
700V
2kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26mm
10.5mm
-
19mm
-
PHE450/F450 Series
-
-55°C
105°C
-
-
16AM7059

RoHS

Each
10+$0.347
25+$0.241
50+$0.204
100+$0.166
500+$0.143
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
105°C
AEC-Q200
-
04J5188

RoHS

Each
1500+$2.000
2500+$1.960
Metallized PP
-
Radial Box - 2 Pin
0.056µF
-
± 2%
-
25V
63V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
6mm
-
11mm
-
MKP416 Series
-
-55°C
85°C
-
-
25T1194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.623
Metallized PPS Stacked
-
1913 [4833 Metric]
0.056µF
-
± 5%
-
30V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
4.8mm
3.2mm
-
1.5mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
18M4092

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.405
5000+$0.396
10000+$0.366
20000+$0.341
30000+$0.318
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
-
32R8895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.040
Metallized PEN Stacked
-
2416 [6041 Metric]
0.056µF
-
± 5%
-
125V
250V
-
-
Surface Mount
Wraparound
-
-
-
6mm
4.1mm
-
2.8mm
-
ECWU(V16) Series
-
-55°C
85°C
-
-
05W5446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.772
Metallized PEN Stacked
-
1913 [4833 Metric]
0.056µF
-
± 5%
-
40V
100V
-
-
Surface Mount
Wraparound
-
-
-
4.8mm
3.3mm
-
2mm
-
ECWU(C) Series
-
-55°C
125°C
-
-
18M4138

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.762
2000+$0.691
4000+$0.621
6000+$0.599
10000+$0.586
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
-
10mm
4mm
-
9mm
-
MKT371 Series
-
-55°C
105°C
-
-
53W8298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.335
Metallized PPS Stacked
-
1210 [3225 Metric]
0.056µF
-
± 5%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
3.2mm
2.5mm
-
1.5mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
49W1252

RoHS

Each
1000+$0.153
2500+$0.143
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
150V
250V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.3mm
4.8mm
-
7.5mm
-
ECQE(F) Series
-
-40°C
105°C
-
-
87X8842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.310
30+$1.240
100+$1.130
250+$1.020
500+$0.929
More Pricing...
Metallized PPS Stacked
-
1812 [4532 Metric]
0.056µF
-
± 5%
-
-
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
-
4.7mm
3.3mm
-
1.7mm
-
LDB Series
-
-55°C
125°C
AEC-Q200
-
49W3920

RoHS

Each
1000+$1.730
2500+$1.570
Metallized PP
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
424V
1.6kV
-
-
Through Hole
PC Pin
-
25mm
-
28mm
16mm
-
24.5mm
-
ECWH(V) Series
-
-40°C
105°C
-
-
18C4829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.559
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
4.5mm
-
9mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
-
05W5474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.170
Metallized PEN Stacked
-
2416 [6041 Metric]
0.056µF
-
± 5%
-
125V
250V
-
-
Surface Mount
Wraparound
-
-
-
6mm
4.1mm
-
2.8mm
-
ECWU(C) Series
-
-55°C
125°C
-
-
49W1606

RoHS

Date/Lot Code

Each
1000+$0.290
2500+$0.271
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
200V
400V
-
-
Through Hole
PC Pin
-
10mm
-
12mm
5mm
-
10mm
-
ECQE(F) Series
-
-40°C
105°C
-
-
96K9292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.180
10+$1.070
100+$0.985
500+$0.882
5000+$0.797
More Pricing...
Metallized PPS Stacked
16V
1210 [3225 Metric]
0.056µF
PPS (Polyphenylene Sulphide)
± 2%
11V
11V
16V
1210 [3225 Metric]
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
-55°C to +125°C
3.2mm
2.5mm
ECHU(X)
1.5mm
1210 [3225 Metric]
ECHU(X) Series
1210
-55°C
125°C
-
To Be Advised
18C5104

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$0.756
1000+$0.727
2000+$0.660
4000+$0.593
6000+$0.572
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
12.5mm
4mm
-
10mm
-
MKT372 Series
-
-55°C
105°C
-
-
57R4003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.858
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
220V
400V
-
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-
-
-
MKT373 Series
-
-55°C
105°C
-
-
54W2492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.379
Metallized PPS Stacked
-
1210 [3225 Metric]
0.056µF
-
± 2%
-
11V
16V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
-
3.2mm
2.5mm
-
1.5mm
-
ECHU(X) Series
-
-55°C
125°C
-
-
18C5251

RoHS

Each
1000+$0.858
2500+$0.832
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
220V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
17.5mm
5mm
-
11mm
-
MKT373 Series
-
-55°C
105°C
-
-
95F3695

RoHS

Each
2000+$0.524
2500+$0.514
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
4.5mm
-
9mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
-
18C4947

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.424
4000+$0.381
6000+$0.368
10000+$0.360
Metallized PET
-
Radial Box - 2 Pin
0.056µF
-
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK