2,917 Product Results Found for "position"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Suppression Class
Voltage Rating VAC
Voltage Rating VDC
Voltage(DC)
Capacitor Case Style
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.618 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.120 10+ $8.620 25+ $8.290 50+ $7.950 100+ $6.500 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.391 10+ $0.272 25+ $0.252 50+ $0.232 100+ $0.212 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.458 10+ $0.230 25+ $0.218 50+ $0.205 100+ $0.192 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.070 10+ $0.582 25+ $0.564 50+ $0.547 100+ $0.529 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $12.430 10+ $9.500 25+ $8.960 50+ $8.430 100+ $7.960 | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.349 10+ $0.166 25+ $0.161 50+ $0.156 100+ $0.151 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.205 25+ $0.176 50+ $0.146 100+ $0.117 500+ $0.105 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.294 10+ $0.165 25+ $0.158 50+ $0.151 100+ $0.144 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
01N8008 RoHS | Each | 1+ $6.380 10+ $4.730 25+ $4.500 50+ $4.260 100+ $3.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 23mm | 31.5mm | 23mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 10+ $0.760 25+ $0.742 50+ $0.725 100+ $0.707 500+ $0.618 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R79 Series | -55°C | 105°C | - | ||||||
43AC9218 RoHS | Each | 1+ $0.298 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | F462 Series | -55°C | 105°C | - | |||||
Each | 1+ $0.577 10+ $0.329 25+ $0.312 50+ $0.294 100+ $0.277 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $23.730 5+ $22.810 10+ $21.920 25+ $20.380 50+ $19.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 47µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F461 Series | -55°C | 105°C | - | ||||||
42AC9881 RoHS | Each | 1+ $9.820 | Metallized PET | Radial Box - 2 Pin | 22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.799 10+ $0.436 25+ $0.419 50+ $0.403 100+ $0.386 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 7.8mm | 11mm | ECWFD Series | -40°C | 110°C | - | ||||||
48AC3173 RoHS | Each | 10+ $0.621 25+ $0.551 50+ $0.484 100+ $0.411 500+ $0.347 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.560 10+ $0.887 25+ $0.868 50+ $0.848 100+ $0.829 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.326 25+ $0.317 50+ $0.309 100+ $0.300 500+ $0.257 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.816 25+ $0.798 50+ $0.780 100+ $0.762 500+ $0.669 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.715 10+ $0.414 25+ $0.405 50+ $0.396 100+ $0.387 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 7.4mm | 15mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $2.430 10+ $1.550 25+ $1.430 50+ $1.320 100+ $1.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 2% | 160V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8mm | MKP420 Series | -55°C | 85°C | - | ||||||
Each | 1+ $1.250 10+ $0.801 25+ $0.765 50+ $0.731 100+ $0.698 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8.5mm | 16.3mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ $1.940 10+ $1.210 25+ $1.130 50+ $1.050 100+ $0.768 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKT1817 Series | -55°C | 100°C | - | ||||||