Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB41690A7607Q007
Newark Part No.63W3602
Product RangeB41690 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB41690A7607Q007
Newark Part No.63W3602
Product RangeB41690 Series
Technical Datasheet
Capacitance600µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Dielectric Characteristic-
Lifetime @ Temperature2000 hours @ 140°C
Lead Spacing-
PolarityPolar
Capacitor Case / Package-
Product RangeB41690 Series
Product Diameter12mm
Product Length30mm
Product Width-
Product Height-
Operating Temperature Min-55°C
ESR0.1ohm
Operating Temperature Max140°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
600µF
Capacitance Tolerance
-10%, +30%
Dielectric Characteristic
-
Lead Spacing
-
Capacitor Case / Package
-
Product Diameter
12mm
Product Width
-
Operating Temperature Min
-55°C
Operating Temperature Max
140°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Lifetime @ Temperature
2000 hours @ 140°C
Polarity
Polar
Product Range
B41690 Series
Product Length
30mm
Product Height
-
ESR
0.1ohm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate