Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoRM045C306KAJ480
Newark Part No.77R3179
Product RangeRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoRM045C306KAJ480
Newark Part No.77R3179
Product RangeRM Series
Technical Datasheet
Capacitance30µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor Case / PackageSMD
Dielectric CharacteristicX7R
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
30µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
50V
Capacitor Case / Package
SMD
Capacitor Mounting
Surface Mount
Product Range
RM Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate