We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
51T2310

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µF
250V
± 20%
1812 [4532 Metric]
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79R5751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.270
Total:$654.00
Min: 200 / Mult: 200
1µF
250V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0083
Each
Pricing is unavailable. Please contact customer services.
1.5µF
500V
± 20%
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0093
Each
Pricing is unavailable. Please contact customer services.
5.6µF
500V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0157
Each
Pricing is unavailable. Please contact customer services.
2.2µF
50V
± 10%
-
X7R
-
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
51R0125
Each
Pricing is unavailable. Please contact customer services.
1.8µF
100V
± 10%
-
X7R
9.14mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
27M1651
Each
Pricing is unavailable. Please contact customer services.
4.7µF
500V
± 10%
-
X7R
12.2mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
51R0204
Each
Pricing is unavailable. Please contact customer services.
270µF
50V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
79R5734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.510
Total:$1,004.00
Min: 400 / Mult: 400
10µF
25V
± 20%
1812 [4532 Metric]
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
72R7268
Each
Pricing is unavailable. Please contact customer services.
50µF
50V
± 20%
SMD
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
77R3184

RoHS

Each
Pricing is unavailable. Please contact customer services.
8.2µF
50V
± 10%
SMD
X7R
-
Surface Mount
-
RM Series
-55°C
125°C
-
53W0108

RoHS

Each (Supplied on Cut Tape)
1+
$4.850
10+
$3.380
Total:$4.85
Min: 1 / Mult: 1
Total:$33.80
Min: 10 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
51R0089
Each
Pricing is unavailable. Please contact customer services.
39µF
500V
± 10%
-
X7R
16.5mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0091
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
-
X7R
9.14mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
53W0102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.610
10+
$3.440
25+
$3.280
50+
$3.110
100+
$2.940
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
Total:$294.00
Min: 100 / Mult: 1
22µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0105

RoHS

Each (Supplied on Cut Tape)
1+
$4.320
10+
$3.000
25+
$2.890
Total:$4.32
Min: 1 / Mult: 1
Total:$30.00
Min: 10 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0109

RoHS

Each (Supplied on Cut Tape)
1+
$4.820
10+
$3.420
Total:$4.82
Min: 1 / Mult: 1
Total:$34.20
Min: 10 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
51R0170
Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 10%
-
X7R
-
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
79R5724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$3.170
25+
$3.030
50+
$2.870
100+
$2.480
Total:$4.74
Min: 1 / Mult: 1
4.7µF
100V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0087
Each
Pricing is unavailable. Please contact customer services.
18µF
500V
± 10%
-
X7R
16.5mm
Through Hole
20.3mm
SMPS Series
-55°C
125°C
-
51R0147
Each
Pricing is unavailable. Please contact customer services.
8.2µF
50V
± 10%
-
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
10R5811
Each
Pricing is unavailable. Please contact customer services.
100µF
50V
± 20%
SMD
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
66M8577
Each
Pricing is unavailable. Please contact customer services.
6.8µF
100V
± 10%
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
13M4527
Each
Pricing is unavailable. Please contact customer services.
1µF
500V
± 10%
-
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
79R5719

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.100
2000+
$2.000
4000+
$1.860
8000+
$1.730
12000+
$1.670
More Pricing...
Total:$1,260.00
Min: 600 / Mult: 600
1µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
KPS Series
-55°C
125°C
-
1-25 of 481 items
of 20 page(s)