Stacked Multilayer Ceramic Capacitors:

488 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53W0109

RoHS

Each (Supplied on Cut Tape)
1+
$4.830
10+
$3.380
25+
$3.220
50+
$3.050
100+
$3.000
More Pricing...
Total:$4.83
Min: 1 / Mult: 1
Total:$33.80
Min: 10 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79R5764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.880
Total:$5.88
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
84Y5695

RoHS

Each (Supplied on Cut Tape)
1+
$6.100
10+
$4.470
25+
$4.250
50+
$4.040
100+
$3.880
More Pricing...
Total:$6.10
Min: 1 / Mult: 1
Total:$388.00
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
31AJ4315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$4.590
Total:$1,377.00
Min: 300 / Mult: 300
0.024µF
1.2kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
92AH5348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.440
10+
$4.080
25+
$3.810
50+
$3.530
100+
$3.360
More Pricing...
Total:$5.44
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
92AH5325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$1.940
25+
$1.900
50+
$1.870
100+
$1.830
More Pricing...
Total:$3.16
Min: 1 / Mult: 1
10µF
63V
± 10%
2220 [5750 Metric]
-
X7R
3.7mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
67AH9909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$4.150
400+
$3.990
800+
$3.910
1200+
$3.830
Total:$830.00
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
65AH5713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.560
400+
$3.520
800+
$3.480
1200+
$3.440
Total:$712.00
Min: 200 / Mult: 200
2.2µF
250V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
92AH5340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$1.820
25+
$1.670
50+
$1.510
100+
$1.420
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
0.22µF
1kV
± 20%
2220 [5750 Metric]
-
X7R
4.8mm
Surface Mount
-
KRM Series
-55°C
125°C
-
66AJ7265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.420
10+
$3.370
25+
$3.210
50+
$3.040
100+
$2.880
More Pricing...
Total:$5.42
Min: 1 / Mult: 1
Total:$288.00
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
79Y4112

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.960
2000+
$2.910
Total:$2,960.00
Min: 1000 / Mult: 1000
22µF
100V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2801

RoHS

Each (Supplied on Cut Tape)
1+
$4.060
10+
$2.730
25+
$2.680
50+
$2.630
100+
$2.580
More Pricing...
Total:$4.06
Min: 1 / Mult: 1
Total:$258.00
Min: 100 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
96Y7385

RoHS

Each (Supplied on Cut Tape)
1+
$6.100
10+
$3.820
25+
$3.680
50+
$3.520
Total:$6.10
Min: 1 / Mult: 1
Total:$38.20
Min: 10 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
67AH9811

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$2.730
600+
$2.680
1200+
$2.640
1800+
$2.600
3000+
$2.560
Total:$819.00
Min: 300 / Mult: 300
10µF
50V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
71AH2995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.850
10+
$10.700
25+
$10.250
50+
$9.890
100+
$9.840
Total:$13.85
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41AH1891

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$4.010
Total:$3,208.00
Min: 800 / Mult: 800
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
92AH5332

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.840
1000+
$2.770
2000+
$2.740
3000+
$2.700
Total:$1,420.00
Min: 500 / Mult: 500
15µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
92AH5330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.970
10+
$3.140
25+
$3.090
50+
$3.030
100+
$2.980
More Pricing...
Total:$4.97
Min: 1 / Mult: 1
Total:$298.00
Min: 100 / Mult: 1
33µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
71AH2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$4.470
25+
$4.250
50+
$4.040
100+
$3.880
More Pricing...
Total:$6.10
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
13AJ5568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.330
10+
$6.440
25+
$6.270
50+
$6.100
100+
$5.930
More Pricing...
Total:$9.33
Min: 1 / Mult: 1
20µF
50V
± 10%
2220 [5750 Metric]
-
X7R
4.9mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
99AC8944

RoHS

Date/Lot Code

Each
1+
$55.360
5+
$50.290
10+
$48.800
25+
$47.460
50+
$46.790
More Pricing...
Total:$55.36
Min: 1 / Mult: 1
2.5µF
900V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
64AJ4496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.320
10+
$2.040
25+
$1.950
50+
$1.870
100+
$1.780
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
Total:$178.00
Min: 100 / Mult: 1
10µF
100V
± 10%
2220 [5750 Metric]
-
X7R
3.7mm
Surface Mount
-
KRM Series
-55°C
125°C
-
64AJ4492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$3.300
2000+
$3.170
4000+
$2.980
8000+
$2.810
12000+
$2.730
More Pricing...
Total:$660.00
Min: 200 / Mult: 200
22µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
64AJ4498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$5.520
400+
$5.470
800+
$5.420
1200+
$5.370
Total:$1,104.00
Min: 200 / Mult: 200
22µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
41T2804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$2.980
25+
$2.840
50+
$2.720
100+
$2.680
More Pricing...
Total:$4.38
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
1-25 of 488 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK