33µF Stacked Multilayer Ceramic Capacitors:

9 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH5330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.820
10+
$2.940
25+
$2.880
50+
$2.820
100+
$2.770
More Pricing...
Total:$4.82
Min: 1 / Mult: 1
Total:$277.00
Min: 100 / Mult: 1
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
92AH5345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.120
1000+
$2.050
2000+
$2.030
3000+
$2.000
5000+
$1.980
Total:$1,060.00
Min: 500 / Mult: 500
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KRM Series
-55°C
125°C
-
64AJ4491

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.900
2000+
$1.820
4000+
$1.710
8000+
$1.620
12000+
$1.570
More Pricing...
Total:$950.00
Min: 500 / Mult: 500
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
79R5770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.230
Total:$646.00
Min: 200 / Mult: 200
33µF
16V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
51R0137
Each
Pricing is unavailable. Please contact customer services.
33µF
50V
± 10%
-
X7R
9.14mm
Surface Mount
SMPS Series
-55°C
125°C
-
73AJ2453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.770
10+
$6.460
25+
$6.140
50+
$5.840
100+
$5.500
More Pricing...
Total:$8.77
Min: 1 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
51AM2143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$1.660
400+
$1.560
800+
$1.440
1200+
$1.380
2000+
$1.370
Total:$332.00
Min: 200 / Mult: 200
33µF
50V
± 20%
-
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
26AM0774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.120
10+
$6.140
25+
$5.830
50+
$5.590
100+
$5.400
More Pricing...
Total:$9.12
Min: 1 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
33P6723

RoHS

Each
Pricing is unavailable. Please contact customer services.
33µF
16V
± 20%
2220 [5750 Metric]
X7R
5.5mm
Surface Mount
CKG Series
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK