0.44µF Stacked Multilayer Ceramic Capacitors:

6 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AM8387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.890
25+
$3.670
50+
$3.400
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
0.44µF
25V
± 10%
1206 [3216 Metric]
U2J
3.2mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
20AM3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.390
10+
$5.470
25+
$5.080
50+
$4.690
100+
$4.300
Min: 1 / Mult: 1
0.44µF
25V
± 10%
1210 [3225 Metric]
C0G / NP0
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$2.850
25+
$2.850
50+
$2.850
100+
$2.850
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.44µF
200V
± 10%
2220 [5750 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.584
10+
$0.584
25+
$0.584
50+
$0.584
100+
$0.584
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.44µF
50V
± 10%
1812 [4532 Metric]
C0G / NP0
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5472

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.930
2000+
$1.840
4000+
$1.710
8000+
$1.590
12000+
$1.530
More Pricing...
Min: 500 / Mult: 500
0.44µF
50V
± 10%
1812 [4532 Metric]
C0G / NP0
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5492

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$7.990
400+
$7.590
800+
$7.360
1600+
$7.130
2400+
$6.790
Min: 225 / Mult: 225
0.44µF
200V
± 10%
2220 [5750 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK