We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Packaging
Packaging
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13K6374

RoHS

Each
1000+
$0.093
2500+
$0.084
Total:$186.00
Min: 2000 / Mult: 500
4700pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
46P6252

RoHS

Each (Cut from Ammo Pack)
1+
$0.586
10+
$0.405
50+
$0.268
100+
$0.229
250+
$0.183
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
1500pF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
14J4357

Date/Lot Code

Each
1+
$1.750
10+
$1.360
25+
$1.250
50+
$1.130
100+
$1.000
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
4700pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
4.83mm
2.28mm
4.83mm
-55°C
125°C
-
98K1043

RoHS

Date/Lot Code

Each
1+
$0.448
10+
$0.306
25+
$0.258
50+
$0.208
100+
$0.177
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
0.01µF
100V
± 20%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
39K9733

RoHS

Each
1000+
$0.098
2500+
$0.088
Total:$176.40
Min: 1800 / Mult: 300
0.047µF
50V
± 20%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
-
39K9744

RoHS

Each
2500+
$0.096
Total:$259.20
Min: 2700 / Mult: 300
0.1µF
50V
± 20%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
2.54mm
5.08mm
-
-
-55°C
125°C
-
39K9766

RoHS

Date/Lot Code

Each
1+
$0.536
10+
$0.224
25+
$0.207
50+
$0.192
100+
$0.175
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
1µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
Aximax, 400 Series
3.81mm
6.6mm
-
-
10°C
85°C
-
70K9967

RoHS

Each
50+
$3.280
100+
$3.090
500+
$2.780
1000+
$2.660
2500+
$2.530
Total:$164.00
Min: 50 / Mult: 50
0.1µF
100V
± 5%
Radial Leaded
C0G / NP0
10.16mm
Radial Leaded
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-55°C
125°C
-
63W3602
Each
Pricing is unavailable. Please contact customer services.
600µF
40V
-10%, +30%
Axial Leaded
-
-
-
B41690 Series
12mm
30mm
-
-
-55°C
140°C
-
26H0589
Each (Supplied on Full Reel)
Full Reel
3000+
$0.215
6000+
$0.210
12000+
$0.197
18000+
$0.196
30000+
$0.194
Total:$645.00
Min: 3000 / Mult: 3000
0.1µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
6.6mm
-55°C
125°C
-
46P6358

RoHS

Each (Cut from Ammo Pack)
1+
$0.573
10+
$0.396
50+
$0.262
100+
$0.224
250+
$0.179
More Pricing...
Total:$0.57
Min: 1 / Mult: 1
1µF
50V
± 0.25pF
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6454

RoHS

Each (Cut from Ammo Pack)
1+
$0.880
10+
$0.620
50+
$0.424
100+
$0.361
250+
$0.299
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
2.2pF
100V
± 0.25pF
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6492

RoHS

Each (Cut from Ammo Pack)
1+
$0.590
10+
$0.408
50+
$0.270
100+
$0.230
250+
$0.184
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
27pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6506

RoHS

Each (Cut from Ammo Pack)
1+
$0.359
10+
$0.255
50+
$0.138
100+
$0.111
250+
$0.095
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
3pF
50V
± 0.25pF
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6541

RoHS

Each (Cut from Ammo Pack)
1+
$0.588
10+
$0.414
50+
$0.284
100+
$0.241
250+
$0.200
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
360pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
82K9892

RoHS

Each
1000+
$0.099
2500+
$0.083
Total:$207.90
Min: 2100 / Mult: 300
0.12µF
50V
-20%, +80%
PC Pin
Z5U
-
Axial Leaded
Aximax, 400 Series
2.41mm
5.08mm
-
-
10°C
85°C
-
82K9893

RoHS

Each
500+
$0.212
1000+
$0.187
2500+
$0.171
Total:$190.80
Min: 900 / Mult: 300
130pF
100V
± 5%
PC Pin
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.41mm
5.08mm
-
-
-55°C
125°C
-
18K5699
Each
1000+
$0.132
2500+
$0.124
Total:$198.00
Min: 1500 / Mult: 500
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
39K6431

RoHS

Date/Lot Code

Each
1+
$0.288
10+
$0.119
25+
$0.113
50+
$0.108
100+
$0.102
More Pricing...
Total:$0.29
Min: 1 / Mult: 1
0.01µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
10°C
85°C
-
53J3167
Each
100+
$4.040
500+
$3.690
1000+
$3.290
2500+
$3.070
Total:$1,616.00
Min: 400 / Mult: 200
220pF
50V
± 5%
Through Hole
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
53J3211
Each
Pricing is unavailable. Please contact customer services.
750pF
50V
± 5%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
68K3136

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.081
10000+
$0.066
20000+
$0.057
30000+
$0.053
50000+
$0.047
Total:$405.00
Min: 5000 / Mult: 5000
22pF
100V
± 5%
PC Pin
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.41mm
5.08mm
-
-
-55°C
125°C
-
55T0009

RoHS

Date/Lot Code

Each
10+
$0.525
25+
$0.496
50+
$0.466
100+
$0.435
Total:$5.25
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
56K3623

RoHS

Date/Lot Code

Each
1000+
$0.163
2500+
$0.149
Total:$326.00
Min: 2000 / Mult: 1000
1000pF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
56K3662

RoHS

Date/Lot Code

Each
1+
$0.412
10+
$0.192
25+
$0.183
50+
$0.175
100+
$0.167
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
-
1-25 of 3669 items
of 147 page(s)