2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Ceramic Capacitors
                                                                                                    5. Leaded MLCC Multilayer Ceramic Capacitors
                                                                                                    Print Page

                                                                                                    B41690A7607Q007

                                                                                                    CAPACITOR, 600UF, 40V, AXIAL

                                                                                                    TDK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK B41690A7607Q007
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoB41690A7607Q007
                                                                                                    Newark Part No.63W3602
                                                                                                    Product RangeB41690 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TDK
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoB41690A7607Q007
                                                                                                    Newark Part No.63W3602
                                                                                                    Product RangeB41690 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance600µF
                                                                                                    Voltage(DC)40V
                                                                                                    Capacitance Tolerance-10%, +30%
                                                                                                    Capacitor TerminalsAxial Leaded
                                                                                                    Dielectric Characteristic-
                                                                                                    Lifetime @ Temperature2000 hours @ 140°C
                                                                                                    PolarityPolar
                                                                                                    Lead Spacing-
                                                                                                    Capacitor Case / Package-
                                                                                                    Product RangeB41690 Series
                                                                                                    Product Diameter12mm
                                                                                                    Product Length30mm
                                                                                                    Product Width-
                                                                                                    Product Height-
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max140°C
                                                                                                    ESR0.1ohm
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    600µF

                                                                                                    Capacitance Tolerance

                                                                                                    -10%, +30%

                                                                                                    Dielectric Characteristic

                                                                                                    -

                                                                                                    Polarity

                                                                                                    Polar

                                                                                                    Capacitor Case / Package

                                                                                                    -

                                                                                                    Product Diameter

                                                                                                    12mm

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    ESR

                                                                                                    0.1ohm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Voltage(DC)

                                                                                                    40V

                                                                                                    Capacitor Terminals

                                                                                                    Axial Leaded

                                                                                                    Lifetime @ Temperature

                                                                                                    2000 hours @ 140°C

                                                                                                    Lead Spacing

                                                                                                    -

                                                                                                    Product Range

                                                                                                    B41690 Series

                                                                                                    Product Length

                                                                                                    30mm

                                                                                                    Product Height

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    140°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product