Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoHQLEKA111JAM
Newark Part No.53M1058
Product RangeHQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHQLEKA111JAM
Newark Part No.53M1058
Product RangeHQ Series
Technical Datasheet
Capacitance110pF
Voltage(DC)5kV
Capacitor Case / PackageSMD
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeHQ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
110pF
Capacitor Case / Package
SMD
Dielectric Characteristic
C0G / NP0
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
5kV
Capacitance Tolerance
± 5%
Product Range
HQ Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate