4.7pF Leaded MLCC Multilayer Ceramic Capacitors:

5 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AJ0508

RoHS

Each
500+
$0.119
1000+
$0.119
2500+
$0.119
Total:$66.16
Min: 556 / Mult: 1
4.7pF
100V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
-
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
46P6559

RoHS

Each (Cut from Ammo Pack)
1+
$0.880
10+
$0.620
50+
$0.424
100+
$0.361
250+
$0.299
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
4.7pF
100V
± 0.25pF
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
46P6561

RoHS

Each (Cut from Ammo Pack)
1+
$0.591
10+
$0.409
50+
$0.271
100+
$0.232
250+
$0.185
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
4.7pF
50V
± 0.25pF
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
83AK6876

Date/Lot Code

Each
1+
$3.160
10+
$2.840
25+
$2.650
50+
$2.470
100+
$2.230
More Pricing...
Total:$3.16
Min: 1 / Mult: 1
4.7pF
200V
± 0.25pF
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
CCR05 MIL-PRF-20 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
32K5446

RoHS

Date/Lot Code

Each
1+
$0.045
10+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
More Pricing...
Total:$0.04
Min: 1 / Mult: 1
4.7pF
200V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK