0.018µF Leaded MLCC Multilayer Ceramic Capacitors:

5 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46P6262

RoHS

Each (Cut from Ammo Pack)
1+
$0.600
10+
$0.423
50+
$0.289
100+
$0.246
250+
$0.204
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
0.018µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
72Y5252

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$1.610
25+
$1.540
50+
$1.470
100+
$1.390
More Pricing...
Total:$2.94
Min: 1 / Mult: 1
0.018µF
2kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
72K6477

RoHS

Each
100+
$1.070
500+
$0.961
1000+
$0.836
2500+
$0.748
Total:$214.00
Min: 200 / Mult: 100
0.018µF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Goldmax, 300 Series
-
7.36mm
4.07mm
10.16mm
-55°C
125°C
-
83K0101

RoHS

Each
1000+
$0.098
2500+
$0.088
Total:$176.40
Min: 1800 / Mult: 200
0.018µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
Aximax, 400 Series
3.05mm
4.32mm
-
-
-55°C
125°C
-
08B3296
Each
500+
$0.370
1000+
$0.326
2500+
$0.298
Total:$185.00
Min: 500 / Mult: 100
0.018µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 Series, MIL-C-11015/18 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
MIL-PRF-11015
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK