Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1632C103K5RACTU Capacitor Array, 0.01 µF, 0612 [1632 Metric], 50 V, 4 Capacitors, ± 10%](https://www.newark.com/productimages/standard/en_US/4408317.jpg)
ManufacturerKEMET
Manufacturer Part NoC1632C103K5RACTUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70K9200
Product RangeArrays C Series
Also Known AsC1632C103K5RAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.609 |
| 8000+ | $0.538 |
| 12000+ | $0.475 |
| 20000+ | $0.399 |
| 40000+ | $0.338 |
| 100000+ | $0.288 |
| 200000+ | $0.242 |
| 400000+ | $0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1632C103K5RACTUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70K9200
Product RangeArrays C Series
Also Known AsC1632C103K5RAC7800
Technical Datasheet
Capacitance0.01µF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeArrays C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
Arrays C Series
Technical Docs (2)
Alternatives for C1632C103K5RACTU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate