Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP006
Newark Part No.97K0139
Your Part Number
Technical Datasheet
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
| 10+ | $22.060 |
| 25+ | $20.830 |
| 50+ | $18.840 |
| 100+ | $17.880 |
| 250+ | $17.440 |
| 500+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFP006
Newark Part No.97K0139
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance100ohm
Resistance Tolerance± 5%
Resistor Power Rating4W
Voltage(AC)500V
Voltage(DC)-
Capacitor MountingDIN Rail Mount
Product Range-
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing-
No. of Elements-
Operating Temperature Max70°C
Operating Temperature Min-40°C
Product Diameter-
Product Height28mm
Product Length43mm
Product Width43mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Three phase RC suppressor designed to reduce contact arcing when switching inductive loads.
- Designed for power protection applications with delta connection
Technical Specifications
Capacitance
0.1µF
Resistance
100ohm
Resistor Power Rating
4W
Voltage(DC)
-
Product Range
-
Dielectric Characteristic
-
Lead Spacing
-
Operating Temperature Max
70°C
Product Diameter
-
Product Length
43mm
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 5%
Voltage(AC)
500V
Capacitor Mounting
DIN Rail Mount
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
28mm
Product Width
43mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate