0.68µF Leaded Aluminium Electrolytic Capacitors:
2 Products FoundFind a huge range of 0.68µF Leaded Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 470µF, 1000µF, 47µF & 10µF Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Nichicon
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 0.68µF | 100V | ± 10% | PC Pin | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | UKL Series | 14.5mA | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | 0.68µF | 50V | ± 20% | PC Pin | 1000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | UPJ Series | 14mA | -55°C | 105°C | ||||||