We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Series Name
Polarity
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K4408

RoHS

Each
1+
$4.240
50+
$3.840
100+
$3.540
250+
$3.310
500+
$3.110
Total:$4.24
Min: 1 / Mult: 1
2200µF
100V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
26mm
40mm
10mm
-
2.77A
-40°C
85°C
-
58R4690

RoHS

Each
100+
$2.720
500+
$2.630
1000+
$2.520
Total:$272.00
Min: 100 / Mult: 50
150µF
450V
-
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
25mm
30mm
10mm
-
790mA
-25°C
105°C
-
38M6022

RoHS

Each
Pricing is unavailable. Please contact customer services.
560µF
450V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
MXG Series
35mm
45mm
10mm
-
2.16A
-25°C
105°C
-
95F4456

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
50V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
35mm
79mm
-
-
7.8A
-40°C
85°C
-
27T9826

RoHS

Each
1+
$8.760
Total:$1,752.00
Min: 200 / Mult: 200
330µF
500V
-
± 20%
-
500 hours @ 105°C
Polar
LGN Series
35mm
45mm
10mm
-
-
-25°C
105°C
-
34M4058

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
80V
-
± 20%
Screw
3000 hours @ 105°C
Polar
U36D Series
76.2mm
143mm
31.8mm
0.0055ohm
21.42A
-40°C
85°C
-
55T0459

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+
$5.990
10+
$5.320
100+
$4.150
500+
$3.370
1000+
$2.910
More Pricing...
Total:$5.99
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
32mm
10mm
-
680mA
-25°C
105°C
-
16M7870

RoHS

Each
Pricing is unavailable. Please contact customer services.
22000µF
25V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
25.4mm
50mm
10mm
0.023ohm
-
-40°C
85°C
-
16M8504

RoHS

Each
Pricing is unavailable. Please contact customer services.
150µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
22mm
30mm
10mm
-
1.16A
-25°C
85°C
-
97K4416

RoHS

Date/Lot Code

Each
1+
$3.140
10+
$2.780
100+
$2.170
500+
$1.770
1000+
$1.520
More Pricing...
Total:$3.14
Min: 1 / Mult: 1
4700µF
25V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
22mm
25mm
10mm
-
2.2A
-40°C
85°C
-
67R9730

RoHS

Each
Pricing is unavailable. Please contact customer services.
15000µF
100V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
51mm
117mm
-
-
14.7A
-40°C
85°C
-
13J5293

RoHS

Each
Pricing is unavailable. Please contact customer services.
1500µF
450V
-
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
51.6mm
105mm
22.2mm
0.15ohm
6.5A
-25°C
85°C
-
27T9830

RoHS

Each
100+
$2.670
500+
$2.430
1000+
$2.140
2500+
$1.990
Total:$667.50
Min: 250 / Mult: 250
68µF
500V
-
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
22mm
30mm
10mm
-
520mA
-25°C
105°C
-
16M8189

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$5.600
25+
$5.220
50+
$4.900
100+
$4.730
More Pricing...
Total:$6.06
Min: 1 / Mult: 1
12000µF
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.021ohm
-
-40°C
85°C
-
16M8476

RoHS

Each
Pricing is unavailable. Please contact customer services.
820µF
200V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
22mm
40mm
10mm
-
2.93A
-25°C
85°C
-
54K6091

RoHS

Date/Lot Code

Each
1+
$10.150
10+
$7.320
25+
$6.910
50+
$6.490
100+
$6.080
More Pricing...
Total:$10.15
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
50mm
10mm
-
1.85A
-25°C
105°C
-
54K6478

RoHS

Each
1+
$2.190
10+
$1.110
100+
$0.992
500+
$0.944
1000+
$0.918
Total:$2.19
Min: 1 / Mult: 1
2200µF
50V
-
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
22mm
25mm
10mm
-
1.93A
-40°C
85°C
-
54K6638

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$1.750
25+
$1.690
50+
$1.640
100+
$1.580
More Pricing...
Total:$3.31
Min: 1 / Mult: 1
330µF
200V
-
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
20mm
30mm
10mm
-
1.56A
-40°C
85°C
-
54K6010

RoHS

Date/Lot Code

Each
1+
$3.780
10+
$2.330
25+
$2.150
50+
$1.990
100+
$1.810
More Pricing...
Total:$3.78
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
25mm
10mm
-
700mA
-25°C
105°C
-
27T9817

RoHS

Each
1+
$8.880
10+
$6.590
25+
$6.200
50+
$5.810
100+
$5.180
More Pricing...
Total:$8.88
Min: 1 / Mult: 1
150µF
500V
-
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
25mm
10mm
-
750mA
-25°C
105°C
-
97K4419

RoHS

Each
1+
$2.910
10+
$2.580
100+
$2.010
500+
$1.640
1000+
$1.410
More Pricing...
Total:$2.91
Min: 1 / Mult: 1
2200µF
35V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
22mm
25mm
10mm
-
2.18A
-40°C
85°C
-
16M6861

RoHS

Each
Pricing is unavailable. Please contact customer services.
2700µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMH Series
25.4mm
35mm
10mm
0.092ohm
1.99A
-40°C
105°C
-
16M8515

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
25.4mm
50mm
10mm
-
2.39A
-25°C
85°C
-
19K7867

RoHS

Date/Lot Code

Each
1+
$4.530
10+
$2.180
25+
$2.160
50+
$2.140
100+
$2.120
More Pricing...
Total:$4.53
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
880mA
-25°C
105°C
-
27T9813

RoHS

Each
50+
$3.670
100+
$3.620
500+
$3.290
1000+
$3.140
2500+
$3.070
Total:$183.50
Min: 50 / Mult: 50
120µF
500V
-
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
25mm
35mm
10mm
-
680mA
-25°C
105°C
-
1-25 of 2703 items
of 109 page(s)