Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS32A822N5R350Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y0084
Product RangeALS32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $103.890 |
| 20+ | $101.810 |
| 30+ | $99.730 |
| 50+ | $97.660 |
| 100+ | $95.580 |
| 250+ | $93.500 |
Price for:Each
Minimum: 10
Multiple: 10
$1,038.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS32A822N5R350Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y0084
Product RangeALS32 Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS32 Series
Product Diameter76.2mm
Product Height149.2mm
Lead Spacing-
ESR0.024ohm
Ripple Current25.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
-
Ripple Current
25.5A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS32 Series
Product Height
149.2mm
ESR
0.024ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate