0
0 Items$0.00

68µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

34 Products Found
Find a huge range of 68µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Nichicon, Kemet, TDK, Vishay & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
55T0470

RoHS

Each
1+$2.860
25+$2.360
100+$2.180
250+$2.000
500+$1.780
More Pricing...
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
25mm
10mm
-
600mA
-25°C
105°C
98K6894

RoHS

Each
1+$10.090
10+$7.380
25+$6.820
50+$6.260
100+$5.900
More Pricing...
68µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
1.23ohm
800mA
-25°C
85°C
22AC8020

RoHS

Each
1+$6.130
25+$4.490
100+$3.640
250+$3.570
500+$3.490
More Pricing...
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.29ohm
470mA
-40°C
105°C
55Y8703

RoHS

Each
1+$4.070
10+$3.000
25+$2.740
50+$2.470
100+$2.040
More Pricing...
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
0.852ohm
600mA
-25°C
85°C
16AC3096

RoHS

Each
1+$9.770
10+$7.360
25+$7.340
50+$7.310
100+$6.150
More Pricing...
68µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.37ohm
700mA
-40°C
85°C
55Y8676

RoHS

Each
1+$3.430
25+$2.370
100+$1.930
250+$1.800
500+$1.660
More Pricing...
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
0.852ohm
500mA
-25°C
105°C
55Y8677

RoHS

Each
1+$5.350
25+$4.700
100+$3.930
250+$3.540
500+$3.280
More Pricing...
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.937ohm
500mA
-25°C
105°C
26M6405

RoHS

Each
1+$11.590
25+$8.550
100+$6.890
250+$6.550
500+$6.210
More Pricing...
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
1.2ohm
560mA
-25°C
105°C
55Y8704

RoHS

Each
1+$3.150
25+$2.790
100+$2.350
250+$2.140
500+$1.990
More Pricing...
68µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
30mm
10mm
0.937ohm
700mA
-25°C
85°C
25AJ0672

RoHS

Each
1+$5.900
10+$5.220
25+$4.410
50+$4.010
100+$3.740
More Pricing...
68µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
30mm
10mm
1.16ohm
540mA
-25°C
105°C
49AC8801

RoHS

Each
1+$3.760
10+$2.650
25+$2.420
50+$2.190
100+$2.100
More Pricing...
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
MXG Series
22mm
25mm
10mm
-
720mA
-25°C
105°C
81AK9730

RoHS

Each
1+$4.140
10+$3.900
25+$3.650
50+$3.410
100+$3.110
More Pricing...
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
26mm
10mm
-
520mA
-25°C
105°C
06AM9866

RoHS

Each
1+$4.510
10+$3.210
25+$2.940
50+$2.670
100+$2.450
More Pricing...
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
1.2ohm
510mA
-40°C
105°C
81AK9729

RoHS

Each
1+$4.390
10+$4.130
25+$3.880
50+$3.620
100+$3.300
More Pricing...
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
510mA
-25°C
105°C
54K6039

RoHS

Each
250+$1.940
500+$1.640
750+$1.600
1250+$1.550
2500+$1.460
More Pricing...
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
35mm
10mm
-
560mA
-25°C
105°C
27T9830

RoHS

Each
250+$2.880
500+$2.610
750+$2.550
1250+$2.480
2500+$2.350
More Pricing...
68µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
22mm
30mm
10mm
-
520mA
-25°C
105°C
18C4812

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$5.280
2400+$5.250
4000+$5.150
68µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
22mm
30mm
10mm
0.709ohm
820mA
-25°C
85°C
18C4608

RoHS

Each
800+$5.310
1600+$5.200
2400+$5.100
4000+$4.990
8000+$4.890
More Pricing...
68µF
400V
± 20%
Snap-In
250000 hours @ 40°C
Polar
059 PLL-SI Series
25mm
30mm
10mm
2.95ohm
410mA
-25°C
105°C
26T5147

RoHS

Each
250+$2.930
500+$2.530
750+$2.470
1250+$2.410
2500+$2.280
More Pricing...
68µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKX Series
20mm
30mm
10mm
-
500mA
-25°C
105°C
18C4546

RoHS

Each
800+$4.540
1600+$4.450
2400+$4.360
4000+$4.270
8000+$4.180
More Pricing...
68µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
22mm
30mm
10mm
2.1ohm
630mA
-40°C
85°C
54K5347

RoHS

Each
250+$2.850
500+$2.680
750+$2.620
1250+$2.560
2500+$2.420
More Pricing...
68µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
25mm
20mm
10mm
-
460mA
-25°C
105°C
58R4635

RoHS

Each
250+$1.800
500+$1.680
750+$1.640
1250+$1.590
2500+$1.500
More Pricing...
68µF
400V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
20mm
25mm
10mm
-
490mA
-25°C
105°C
18C4548

RoHS

Each
800+$5.750
1600+$5.640
2400+$5.520
4000+$5.410
8000+$5.290
More Pricing...
68µF
450V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
22mm
30mm
10mm
3.9ohm
330mA
-40°C
85°C
54K6709

RoHS

Each
250+$1.480
500+$1.370
750+$1.340
1250+$1.300
2500+$1.210
More Pricing...
68µF
400V
± 20%
Snap-In
4000 hours @ 125°C
Polar
LLS Series
20mm
25mm
10mm
-
750mA
-25°C
85°C
40Y3736

RoHS

Each
1+$4.590
10+$4.320
25+$4.050
50+$3.780
100+$3.450
More Pricing...
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
25mm
31mm
10mm
-
550mA
-25°C
105°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK