0
0 Items$0.00

430µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

11 Products Found
Find a huge range of 430µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
46AM8965

RoHS

Date/Lot Code

Each
1+$15.510
5+$13.770
10+$12.020
25+$10.930
100+$9.840
More Pricing...
430µF
475V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
30mm
45mm
10mm
0.2ohm
1.96A
-40°C
105°C
AEC-Q200
-
69AC2082

RoHS

Each
100+$8.870
250+$8.690
500+$8.520
430µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
40mm
10mm
0.323ohm
5.9A
-40°C
105°C
AEC-Q200
-
69AC2132

RoHS

Each
100+$13.780
250+$13.110
500+$12.430
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
-
69AC2081

RoHS

Each
160+$10.400
250+$9.860
500+$9.170
430µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
10mm
0.318ohm
6.5A
-40°C
105°C
AEC-Q200
-
69AC2083

RoHS

Each
100+$11.550
250+$11.310
500+$11.070
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
10mm
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
-
69AC2155

RoHS

Each
100+$11.190
250+$10.970
500+$10.740
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
-
69AC2153

RoHS

Each
160+$8.060
250+$7.850
500+$7.640
430µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
-
0.318ohm
6.5A
-40°C
105°C
AEC-Q200
-
69AC2096

RoHS

Each
100+$12.430
250+$11.790
500+$10.960
430µF
500V
± 20%
-
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
-
-40°C
105°C
-
AEC-Q200
69AC2154

RoHS

Each
100+$11.480
250+$10.890
500+$10.120
430µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
40mm
-
0.323ohm
5.9A
-40°C
105°C
AEC-Q200
-
69AC2016

RoHS

Each
160+$8.350
250+$7.970
500+$6.890
430µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
40mm
10mm
0.409ohm
4.4A
-40°C
85°C
AEC-Q200
-
69AC2117

RoHS

Each
160+$10.040
250+$9.520
500+$8.850
430µF
450V
± 20%
-
7000 hours @ 105°C
Polar
ALA8D Series
30mm
50mm
10mm
0.318ohm
-
-40°C
105°C
-
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK