Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
193 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $48.390 5+ $44.960 10+ $41.520 25+ $40.590 50+ $39.660 | 4700µF | - | 100V | ± 20% | Screw | 10000 hours @ 85°C | Polar | - | - | PEH200 Series | 36.6mm | 95.5mm | 13mm | - | 0.031ohm | 28.9A | -40°C | 85°C | ||||||
Each | 1+ $14.930 10+ $11.860 25+ $11.240 50+ $10.610 100+ $10.120 More Pricing... | 4700µF | - | 40V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | - | - | 058 PLL-SI Series | 30mm | 30mm | 10mm | - | 0.059ohm | 3.61A | -40°C | 105°C | ||||||
Each | 1+ $19.640 10+ $15.620 25+ $15.110 50+ $14.600 100+ $13.990 More Pricing... | 4700µF | - | 63V | ± 20% | Snap-In | 10000 hours @ 105°C | Polar | - | - | 058 PLL-SI Series | 35mm | 40mm | 10mm | - | 0.06ohm | 4.45A | -40°C | 105°C | ||||||
Each | 1+ $12.020 | 4700µF | - | 40V | -10%, +30% | Solder Lug | 15000 hours @ 85°C | Polar | - | - | 050 PED-PW Series | 35mm | 40mm | 10mm | - | 0.048ohm | 7.2A | -40°C | 85°C | ||||||
Each | 1+ $5.550 10+ $3.610 25+ $3.490 50+ $3.360 100+ $2.960 More Pricing... | 4700µF | - | 50V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | - | - | ELG Series | 30mm | 30mm | 10mm | - | - | 2.45A | -40°C | 105°C | ||||||
Each | 1+ $23.560 10+ $18.920 25+ $18.140 50+ $17.350 100+ $16.370 | 4700µF | - | 63V | ± 20% | Screw | 6000 hours @ 105°C | Polar | - | - | ALS40 Series | 36mm | 62mm | 12.8mm | - | 0.027ohm | 7.5A | -40°C | 105°C | ||||||
Each | 1+ $13.790 10+ $13.400 25+ $12.970 50+ $12.440 100+ $12.150 | 4700µF | - | 63V | ± 20% | Solder Lug | 12000 hours @ 85°C | Polar | - | - | ALT22 Series | 30mm | 45mm | 10mm | - | 0.055ohm | - | -40°C | 85°C | ||||||
Each | 1+ $10.580 10+ $10.270 25+ $9.940 50+ $9.540 100+ $9.320 | 4700µF | - | 40V | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | - | - | ALP22 Series | 25mm | 57mm | 12.5mm | - | 0.057ohm | - | -40°C | 85°C | ||||||
Each | 1+ $115.310 5+ $109.950 10+ $104.580 25+ $99.230 | 4700µF | - | 500V | ± 20% | Screw | 20000 hours @ 85°C | Polar | - | - | ALS70 Series | 77mm | 105mm | 31.8mm | - | 0.059ohm | 21.1A | -40°C | 85°C | ||||||
Each | 1+ $6.230 10+ $4.030 25+ $3.900 50+ $3.780 100+ $3.590 More Pricing... | 4700µF | - | 63V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | - | - | B41252 Series | 25.4mm | 50mm | 10mm | - | - | 3.2A | -40°C | 105°C | ||||||
Each | 1+ $3.000 10+ $2.660 100+ $2.080 500+ $1.690 1000+ $1.460 More Pricing... | 4700µF | - | 25V | ± 20% | Snap-In | 2000 hours @ 85°C | Polar | - | - | MC LPR Series | 22mm | 25mm | 10mm | - | - | 2.2A | -40°C | 85°C | ||||||
Each | 1+ $8.930 | 4700µF | - | 25V | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | - | - | 056 PSM-SI Series | 22mm | 30mm | 10mm | - | 0.065ohm | 2.8A | -40°C | 85°C | ||||||
Each | 1+ $15.960 | 4700µF | - | 63V | -10%, +30% | Solder Lug | 15000 hours @ 85°C | Polar | - | - | 050 PED-PW Series | 35mm | 50mm | 10mm | - | 0.036ohm | 8.3A | -40°C | 85°C | ||||||
Each | 1+ $5.050 10+ $3.290 25+ $3.180 50+ $3.060 100+ $2.730 More Pricing... | 4700µF | - | 63V | ± 20% | Snap-In | 2000 hours @ 85°C | Polar | - | - | ELH Series | 25mm | 40mm | 10mm | - | - | 3.35A | -40°C | 85°C | ||||||
Each | 1+ $3.330 10+ $2.950 100+ $2.300 500+ $1.870 1000+ $1.620 More Pricing... | 4700µF | - | 35V | ± 20% | Snap-In | 2000 hours @ 85°C | Polar | - | - | MC LPR Series | 22mm | 30mm | 10mm | - | - | 2.45A | -40°C | 85°C | ||||||
Each | 1+ $39.780 5+ $35.970 10+ $32.150 25+ $32.140 50+ $32.120 More Pricing... | 4700µF | - | 63V | ± 20% | Screw | 10000 hours @ 85°C | Polar | - | - | PEH200 Series | 36.6mm | 51.5mm | 13mm | - | 0.032ohm | 26.8A | -40°C | 85°C | ||||||
Each | 1+ $30.550 | 4700µF | - | 63V | ± 20% | Screw | 10000 hours @ 85°C | Polar | - | - | 101 PHR-ST Series | 35mm | 60mm | 12.8mm | - | 0.042ohm | 5.9A | -40°C | 85°C | ||||||
Each | 1+ $10.580 10+ $10.270 25+ $9.940 50+ $9.540 100+ $9.320 | 4700µF | - | 40V | ± 20% | Solder Lug | 12000 hours @ 85°C | Polar | - | - | ALT22 Series | 25mm | 45mm | 10mm | - | 0.057ohm | - | -40°C | 85°C | ||||||
18K6508 RoHS | Each | 1+ $11.160 10+ $8.510 25+ $8.050 50+ $7.590 100+ $7.020 | 4700µF | 100V | 100V | ± 20% | Snap-In | 3000 hours @ 85°C | Polar | LS | 35mm | LLS Series | 35mm | 40mm | 10mm | 40mm | - | 5.23A | -40°C | 85°C | |||||
Each | 1+ $3.130 10+ $1.820 25+ $1.740 50+ $1.720 | 4700µF | - | 63V | ± 20% | Snap-In | 3000 hours @ 85°C | Polar | - | - | LLS Series | 30mm | 30mm | 10mm | - | - | 3.54A | -40°C | 85°C | ||||||
Each | 1+ $13.390 10+ $9.840 25+ $9.400 50+ $8.950 100+ $8.510 More Pricing... | 4700µF | - | 40V | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | - | - | 056 PSM-SI Series | 25mm | 30mm | 10mm | - | 0.082ohm | 2.78A | -40°C | 85°C | ||||||
Each | 1+ $73.750 5+ $68.170 10+ $64.430 | 4700µF | - | 250V | ± 20% | Screw | 19000 hours @ 85°C | Polar | - | - | ALS30 Series | 66mm | 105mm | 28.5mm | - | 0.031ohm | 18.2A | -40°C | 85°C | ||||||
Each | 1+ $21.200 10+ $15.620 25+ $15.560 50+ $15.490 100+ $15.430 More Pricing... | 4700µF | - | 63V | ± 20% | Snap-In | 15000 hours @ 85°C | Polar | - | - | ALP22 Series | 30mm | 45mm | 17.5mm | - | 0.055ohm | - | -40°C | 85°C | ||||||
Each | 1+ $7.300 10+ $4.010 25+ $4.000 50+ $4.000 | 4700µF | - | 63V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | - | - | 256 PMG-SI Series | 30mm | 30mm | 10mm | - | 0.038ohm | 2.48A | -40°C | 105°C | ||||||
Each | 1+ $9.700 10+ $7.220 25+ $6.690 50+ $6.150 100+ $5.660 More Pricing... | 4700µF | - | 63V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | - | - | 256 PMG-SI Series | 25mm | 40mm | 10mm | - | 0.038ohm | 2.51A | -40°C | 105°C | ||||||