Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $6.050 |
| 2400+ | $5.620 |
| 3600+ | $5.510 |
| 6000+ | $5.400 |
| 12000+ | $5.280 |
| 30000+ | $5.170 |
| 60000+ | $5.060 |
Price for:Each
Minimum: 1200
Multiple: 1200
$7,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPES228NKP3560QE4Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AM0330
Product RangePES228
Also Known AsA282KP561Q080B
Technical Datasheet
Capacitor Case / PackageHorizontal Can - SMD
Capacitance560µF
Voltage(DC)80V
ESR0.1226ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePES228
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSolder
Product Diameter-
Product Length43mm
Product Width18mm
Product Height17.2mm
Ripple Current13.9A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitor Case / Package
Horizontal Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PES228
Capacitor Terminals
Solder
Product Length
43mm
Product Height
17.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
560µF
ESR
0.1226ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
18mm
Ripple Current
13.9A
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate