TC Series SMD Aluminium Electrolytic Capacitors :
40 Products FoundPanasonic TC Series
Panasonic's TC Series POSCAP™ Capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for cathode. Panasonic's innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications.
- Endurance: 125 ℃ 3000 h (D8 size: 2000 h)
- High ripple current (50 % higher than TP series)
- Added ESR specification after the endurance test
- Vibration-proof product (30G guaranteed) is available upon request(ø6.3 ≦)
- AEC-Q200 compliant
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.566 100+ $0.517 | Radial Can - SMD | 47µF | 35V | 0.45ohm | 2000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 6.3mm | 7.7mm | 300mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $0.751 25+ $0.731 50+ $0.712 | Radial Can - SMD | 330µF | 16V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $0.994 25+ $0.935 50+ $0.875 100+ $0.816 | Radial Can - SMD | 470µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $0.682 100+ $0.627 | Radial Can - SMD | 100µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $0.714 | Radial Can - SMD | 330µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.460 10+ $0.904 25+ $0.850 50+ $0.796 100+ $0.742 | Radial Can - SMD | 470µF | 16V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $0.682 100+ $0.627 | Radial Can - SMD | 100µF | 16V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 10+ $1.390 25+ $1.320 50+ $1.250 100+ $1.180 More Pricing... | Radial Can - SMD | 100µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.970 10+ $1.130 25+ $1.100 50+ $1.070 100+ $1.050 More Pricing... | Radial Can - SMD | 220µF | 35V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.5mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.653 1000+ $0.628 2000+ $0.570 4000+ $0.512 6000+ $0.494 More Pricing... | Radial Can - SMD | 100µF | 35V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.716 1000+ $0.688 2000+ $0.624 4000+ $0.561 6000+ $0.541 More Pricing... | Radial Can - SMD | 220µF | 35V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.5mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.716 1000+ $0.688 2000+ $0.624 4000+ $0.561 6000+ $0.541 More Pricing... | Radial Can - SMD | 220µF | 25V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.5mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.653 1000+ $0.628 2000+ $0.570 4000+ $0.512 6000+ $0.494 More Pricing... | Radial Can - SMD | 47µF | 35V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.694 1000+ $0.667 2000+ $0.605 4000+ $0.544 6000+ $0.525 More Pricing... | Radial Can - SMD | 330µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.694 1000+ $0.667 2000+ $0.605 4000+ $0.544 6000+ $0.525 More Pricing... | Radial Can - SMD | 220µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.716 1000+ $0.688 2000+ $0.624 4000+ $0.561 6000+ $0.541 More Pricing... | Radial Can - SMD | 330µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.5mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.653 1000+ $0.628 2000+ $0.570 4000+ $0.512 6000+ $0.494 More Pricing... | Radial Can - SMD | 100µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.694 1000+ $0.667 2000+ $0.605 4000+ $0.544 6000+ $0.525 More Pricing... | Radial Can - SMD | 220µF | 35V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.716 1000+ $0.688 2000+ $0.624 4000+ $0.561 6000+ $0.541 More Pricing... | Radial Can - SMD | 470µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.5mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.890 10+ $1.180 25+ $1.120 50+ $1.060 100+ $0.996 More Pricing... | Radial Can - SMD | 100µF | 35V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.653 1000+ $0.628 2000+ $0.570 4000+ $0.512 6000+ $0.494 More Pricing... | Radial Can - SMD | 220µF | 10V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.5mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.495 5000+ $0.486 10000+ $0.457 20000+ $0.433 30000+ $0.410 More Pricing... | Radial Can - SMD | 100µF | 25V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $0.682 100+ $0.627 | Radial Can - SMD | 220µF | 16V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.495 5000+ $0.486 10000+ $0.457 20000+ $0.433 30000+ $0.410 More Pricing... | Radial Can - SMD | 100µF | 16V | 0.2ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 8mm | 10.2mm | 410mA | -40°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.575 5000+ $0.564 10000+ $0.531 20000+ $0.502 30000+ $0.476 More Pricing... | Radial Can - SMD | 470µF | 10V | 0.15ohm | 3000 hours @ 125°C | Polar | TC Series | ± 20% | Solder | 10mm | 10.2mm | 750mA | -40°C | 125°C | AEC-Q200 | ||||||