Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEV228MLL3750QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK9098
Product RangePEV228 Series
Your Part Number
425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.480 |
| 25+ | $8.600 |
| 100+ | $6.710 |
| 250+ | $6.590 |
| 500+ | $6.470 |
| 1000+ | $6.360 |
| 2500+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEV228MLL3750QE4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33AK9098
Product RangePEV228 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance750µF
Voltage(DC)63V
ESR0.033ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePEV228 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSMD
Product Diameter19mm
Product Length-
Product Width-
Product Height28.9mm
Ripple Current15A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PEV228 Series
Capacitor Terminals
SMD
Product Length
-
Product Height
28.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
750µF
ESR
0.033ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
19mm
Product Width
-
Ripple Current
15A
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate