Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215099013E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81R0057
Product Range150 CRZ Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $1.480 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215099013E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81R0057
Product Range150 CRZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance680µF
Voltage(DC)35V
ESR-
Product Range150 CRZ Series
PolarityPolar
Lifetime @ Temperature7500 hours @ 105°C
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Length-
Product Diameter12.5mm
Product Height16mm
Product Width-
Ripple Current1.007A
QualificationAEC-Q200
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Product Range
150 CRZ Series
Lifetime @ Temperature
7500 hours @ 105°C
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Diameter
12.5mm
Product Width
-
Qualification
AEC-Q200
SVHC
No SVHC (08-Jul-2021)
Capacitance
680µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Length
-
Product Height
16mm
Ripple Current
1.007A
MSL
-
Technical Docs (3)
Alternatives for MAL215099013E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability