Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1275+ | $6.130 |
| 2550+ | $5.690 |
| 3825+ | $5.580 |
| 6375+ | $5.460 |
| 12750+ | $5.350 |
| 31875+ | $5.230 |
| 63750+ | $5.120 |
Price for:Each
Minimum: 1275
Multiple: 1275
$7,815.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEV227NLL3750QE4Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AM0331
Product RangePEB227
Also Known AsA274LL751Q080B
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance750µF
Voltage(DC)80V
ESR0.106ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePEB227
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSolder
Product Diameter-
Product Length24.5mm
Product Width19mm
Product Height28.9mm
Ripple Current14.5A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PEB227
Capacitor Terminals
Solder
Product Length
24.5mm
Product Height
28.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
750µF
ESR
0.106ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
19mm
Ripple Current
14.5A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate