Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoULP113M016DBF1A0
Newark Part No.52AH7952
Product RangeULP Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 5+ | $28.150 |
| 10+ | $26.720 |
| 25+ | $24.010 |
| 50+ | $21.950 |
| 100+ | $21.470 |
| 250+ | $20.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoULP113M016DBF1A0
Newark Part No.52AH7952
Product RangeULP Series
Technical Datasheet
Capacitor Case / PackageSMD
Capacitance11000µF
Voltage(DC)16V
ESR0.08ohm
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeULP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter-
Product Length-
Product Width-
Product Height3mm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitor Case / Package
SMD
Voltage(DC)
16V
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
ULP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
3mm
Operating Temperature Min
-40°C
Qualification
-
Capacitance
11000µF
ESR
0.08ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
-
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate