Leaded Aluminium Electrolytic Capacitors :
10,618 Products FoundFind a huge range of Leaded Aluminium Electrolytic Capacitors at Newark Electronics. We stock a large selection of Leaded Aluminium Electrolytic Capacitors, including new and most popular products from the world's top manufacturers including: Nichicon, Panasonic, Kyocera Avx, Vishay & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.266 10+ $0.117 100+ $0.099 500+ $0.069 1000+ $0.061 More Pricing... | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $3.680 10+ $2.550 25+ $2.370 50+ $2.200 100+ $2.090 More Pricing... | 1200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | FC Series | - | - | 2.7A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.170 10+ $0.728 100+ $0.608 500+ $0.435 1000+ $0.396 More Pricing... | 25µF | - | 50V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 6mm | 13mm | - | - | MCAX Series | - | - | 70mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.487 10+ $0.240 25+ $0.231 50+ $0.220 100+ $0.210 More Pricing... | 100µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 150mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.371 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.388 10+ $0.183 100+ $0.154 500+ $0.113 1000+ $0.097 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.453 10+ $0.204 25+ $0.184 50+ $0.165 100+ $0.145 | 100µF | - | 50V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.468ohm | 485mA | -55°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.443 | 47µF | - | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.489 | 47µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 6.3mm | - | - | 11.2mm | FR Series | - | 0.21ohm | 284mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.407 10+ $0.192 100+ $0.161 500+ $0.118 1000+ $0.102 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 13.263ohm | 75mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $2.770 10+ $1.910 25+ $1.710 50+ $1.500 100+ $1.370 | 3300µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 10mm | - | 18mm | - | - | 35.5mm | UVR Series | - | - | 2.5A | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.469 10+ $0.233 25+ $0.214 50+ $0.195 100+ $0.176 | 47µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $2.180 10+ $1.430 25+ $1.350 50+ $1.260 100+ $1.120 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.469 10+ $0.293 100+ $0.244 500+ $0.175 1000+ $0.159 More Pricing... | 10µF | - | 200V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 13mm | MCGPR Series | - | 24.868ohm | 72mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $7.160 10+ $5.230 25+ $4.770 50+ $4.310 100+ $4.080 More Pricing... | 10000µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | - | - | 35.5mm | HD Series | - | - | 2.2A | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.199 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 | 470µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 20mm | FC Series | - | - | 995mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.455 10+ $0.214 25+ $0.197 50+ $0.180 100+ $0.163 | 220µF | - | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6mm | - | - | 11.2mm | FM Series | - | - | 455mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.243 10+ $0.099 100+ $0.084 500+ $0.057 1000+ $0.051 More Pricing... | 4.7µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 40mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.649 10+ $0.328 25+ $0.310 50+ $0.291 100+ $0.272 | 1000µF | - | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | NHG-A Series | - | - | 380mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.254 10+ $0.111 100+ $0.095 500+ $0.065 1000+ $0.058 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $1.350 10+ $0.845 100+ $0.705 500+ $0.505 1000+ $0.460 More Pricing... | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 170mA | -40°C | 105°C | - | - | - | ||||||
18F165 | Each | 1+ $5.730 10+ $3.530 25+ $3.490 50+ $3.440 100+ $3.170 More Pricing... | 50µF | - | 50V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 7.925mm | 20.625mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | |||||
18F175 | Each | 1+ $6.930 10+ $4.400 25+ $4.160 50+ $3.910 100+ $3.360 More Pricing... | 20µF | - | 150V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 31.75mm | - | - | ATOM TVA Series | - | - | - | -20°C | 85°C | - | - | - | |||||
Each | 1+ $0.243 10+ $0.107 100+ $0.091 500+ $0.063 1000+ $0.055 More Pricing... | 22µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 70mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $4.990 10+ $3.440 25+ $3.210 50+ $2.980 100+ $2.610 More Pricing... | 1000µF | - | 40V | ± 20% | Axial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Axial Leaded | - | - | 15mm | 30mm | - | - | 138 AML Series | - | 0.17ohm | 970mA | -40°C | 105°C | - | - | - | ||||||