Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPTW6121MHDCopy
Newark Part No.58R8190
Product RangeUPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.740 |
| 500+ | $2.500 |
| 1000+ | $2.210 |
| 2500+ | $2.050 |
Price for:Each
Minimum: 100
Multiple: 50
$274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPTW6121MHDCopy
Newark Part No.58R8190
Product RangeUPT Series
Technical Datasheet
Capacitance120µF
Voltage(DC)420V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature1000 hours @ 105°C
Product Width-
Product Height40mm
ESR-
Product RangeUPT Series
Qualification-
Ripple Current660mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
120µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
420V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
40mm
Product Range
UPT Series
Ripple Current
660mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPTW6121MHD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate