2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Aluminium Electrolytic Capacitors
                                                                                                    5. Leaded Aluminium Electrolytic Capacitors
                                                                                                    6. URY Series Leaded Aluminium Electrolytic Capacitors

                                                                                                    URY Series Leaded Aluminium Electrolytic Capacitors:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Capacitance
                                                                                                    Voltage(DC)
                                                                                                    Capacitance Tolerance
                                                                                                    Capacitor Terminals
                                                                                                    Lifetime @ Temperature
                                                                                                    Polarity
                                                                                                    Capacitor Case / Package
                                                                                                    Lead Spacing
                                                                                                    Product Diameter
                                                                                                    Product Height
                                                                                                    Product Range
                                                                                                    ESR
                                                                                                    Ripple Current
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    URY2C470MHD
                                                                                                    NICHICON URY2C470MHD
                                                                                                    58R8404

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NICHICON
                                                                                                    1. Electrolytic Capacitor
                                                                                                    2. 47 µF
                                                                                                    3. 160 V
                                                                                                    4. ± 20%
                                                                                                    5. PC Pin
                                                                                                    6. 10000 hours @ 105°C
                                                                                                    7. Polar
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    47µF
                                                                                                    160V
                                                                                                    ± 20%
                                                                                                    PC Pin
                                                                                                    10000 hours @ 105°C
                                                                                                    Polar
                                                                                                    Radial Leaded
                                                                                                    7.5mm
                                                                                                    16mm
                                                                                                    12.5mm
                                                                                                    URY Series
                                                                                                    -
                                                                                                    210mA
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    URY2V330MRD
                                                                                                    NICHICON URY2V330MRD
                                                                                                    58R8420

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NICHICON
                                                                                                    1. Electrolytic Capacitor
                                                                                                    2. 33 µF
                                                                                                    3. 350 V
                                                                                                    4. ± 20%
                                                                                                    5. PC Pin
                                                                                                    6. 10000 hours @ 105°C
                                                                                                    7. Polar
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    33µF
                                                                                                    350V
                                                                                                    ± 20%
                                                                                                    PC Pin
                                                                                                    10000 hours @ 105°C
                                                                                                    Polar
                                                                                                    Radial Leaded
                                                                                                    12.5mm
                                                                                                    25mm
                                                                                                    12.5mm
                                                                                                    URY Series
                                                                                                    -
                                                                                                    140mA
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    URY2A101MHD1TO
                                                                                                    NICHICON URY2A101MHD1TO
                                                                                                    70R1187

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NICHICON
                                                                                                    1. Electrolytic Capacitor
                                                                                                    2. 100 µF
                                                                                                    3. 100 V
                                                                                                    4. ± 20%
                                                                                                    5. PC Pin
                                                                                                    6. 10000 hours @ 105°C
                                                                                                    7. Polar
                                                                                                    Each (Cut from Ammo Pack)
                                                                                                    1+
                                                                                                    $1.190
                                                                                                    100µF
                                                                                                    100V
                                                                                                    ± 20%
                                                                                                    PC Pin
                                                                                                    10000 hours @ 105°C
                                                                                                    Polar
                                                                                                    Radial Leaded
                                                                                                    5mm
                                                                                                    12.5mm
                                                                                                    12.5mm
                                                                                                    URY Series
                                                                                                    230ohm
                                                                                                    230mA
                                                                                                    -55°C
                                                                                                    105°C
                                                                                                    URY1E681MHD
                                                                                                    NICHICON URY1E681MHD
                                                                                                    58R8391

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NICHICON
                                                                                                    1. Electrolytic Capacitor
                                                                                                    2. 680 µF
                                                                                                    3. 25 V
                                                                                                    4. ± 20%
                                                                                                    5. PC Pin
                                                                                                    6. 10000 hours @ 105°C
                                                                                                    7. Polar
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    680µF
                                                                                                    25V
                                                                                                    ± 20%
                                                                                                    PC Pin
                                                                                                    10000 hours @ 105°C
                                                                                                    Polar
                                                                                                    Radial Leaded
                                                                                                    5mm
                                                                                                    12.5mm
                                                                                                    12.5mm
                                                                                                    URY Series
                                                                                                    -
                                                                                                    500mA
                                                                                                    -55°C
                                                                                                    105°C
                                                                                                    URY2E220MHD
                                                                                                    NICHICON URY2E220MHD
                                                                                                    58R8409

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NICHICON
                                                                                                    1. Electrolytic Capacitor
                                                                                                    2. 22 µF
                                                                                                    3. 250 V
                                                                                                    4. ± 20%
                                                                                                    5. PC Pin
                                                                                                    6. 10000 hours @ 105°C
                                                                                                    7. Polar
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    22µF
                                                                                                    250V
                                                                                                    ± 20%
                                                                                                    PC Pin
                                                                                                    10000 hours @ 105°C
                                                                                                    Polar
                                                                                                    Radial Leaded
                                                                                                    7.5mm
                                                                                                    16mm
                                                                                                    12.5mm
                                                                                                    URY Series
                                                                                                    -
                                                                                                    130mA
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product