REF Series Leaded Aluminium Electrolytic Capacitors:
137 Products FoundKAVX, REF SERIES
KYOCERA AVX’s range of aluminum capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors, very low equivalent series resistance (ESR), high endurance, and compatibility with lead-free and RoHS requirements.
- Super Low Impedance
- High ripple current capability
- Endurance: 3000 - 6000 hours at 105°C
- RoHS Compliance and Halogen-free
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.310 10+ $0.188 25+ $0.160 50+ $0.133 100+ $0.110 More Pricing... | 47µF | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 2.5mm | 6.3mm | 12mm | REF Series | 150mA | -40°C | 105°C | ||||||
Each | 1+ $0.611 10+ $0.422 25+ $0.357 50+ $0.290 100+ $0.250 More Pricing... | 330µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 16mm | REF Series | 1.15A | -40°C | 105°C | ||||||
Each | 1+ $0.648 10+ $0.447 25+ $0.379 50+ $0.308 100+ $0.265 More Pricing... | 47µF | 120V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 16mm | REF Series | 270mA | -40°C | 105°C | ||||||
Each | 1+ $1.090 10+ $0.804 25+ $0.726 50+ $0.648 100+ $0.565 More Pricing... | 2200µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 5mm | 12.5mm | 25mm | REF Series | 2.2A | -40°C | 105°C | ||||||
Each | 1+ $1.770 10+ $1.200 25+ $1.080 50+ $0.964 100+ $0.888 | 220µF | 120V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 16mm | 20mm | REF Series | 760mA | -40°C | 105°C | ||||||
Each | 1+ $2.050 10+ $1.220 25+ $1.190 50+ $1.170 100+ $1.060 | 330µF | 100V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 16mm | 20mm | REF Series | 1.35A | -40°C | 105°C | ||||||
Each | 1+ $0.592 10+ $0.473 100+ $0.320 500+ $0.277 1000+ $0.241 More Pricing... | 470µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | REF Series | 1.5A | -40°C | 105°C | ||||||
Each | 1+ $0.449 10+ $0.310 25+ $0.263 50+ $0.213 100+ $0.184 More Pricing... | 100µF | 63V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 12mm | REF Series | 280mA | -40°C | 105°C | ||||||
Each | 1+ $0.423 10+ $0.256 25+ $0.218 50+ $0.181 100+ $0.149 More Pricing... | 680µF | 10V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 16mm | REF Series | 1.046A | -40°C | 105°C | ||||||
Each | 1+ $2.790 10+ $2.350 25+ $2.190 50+ $2.040 100+ $1.850 More Pricing... | 1000µF | 80V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 18mm | 35mm | REF Series | 2.2A | -40°C | 105°C | ||||||
Each | 1+ $3.420 10+ $2.510 25+ $2.330 50+ $2.150 100+ $2.130 | 820µF | 100V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 18mm | 40mm | REF Series | 2.7A | -40°C | 105°C | ||||||
Each | 1+ $0.245 10+ $0.149 25+ $0.127 50+ $0.105 100+ $0.087 More Pricing... | 330µF | 6.3V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 2.5mm | 6.3mm | 11mm | REF Series | 455mA | -40°C | 105°C | ||||||
Each | 1+ $0.499 10+ $0.302 25+ $0.257 50+ $0.213 100+ $0.176 More Pricing... | 220µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 12mm | REF Series | 810mA | -40°C | 105°C | ||||||
Each | 1+ $0.503 10+ $0.347 25+ $0.294 50+ $0.239 100+ $0.206 More Pricing... | 680µF | 16V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 20mm | REF Series | 1.3A | -40°C | 105°C | ||||||
Each | 1+ $0.381 10+ $0.263 25+ $0.223 50+ $0.181 100+ $0.156 More Pricing... | 1000µF | 6.3V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 16mm | REF Series | 1A | -40°C | 105°C | ||||||
Each | 1+ $0.488 10+ $0.337 25+ $0.286 50+ $0.232 100+ $0.200 More Pricing... | 33µF | 120V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 13mm | REF Series | 220mA | -40°C | 105°C | ||||||
Each | 1+ $0.589 10+ $0.407 25+ $0.345 50+ $0.280 100+ $0.241 More Pricing... | 270µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 16mm | REF Series | 1.02A | -40°C | 105°C | ||||||
21AM3644 RoHS | Each | 1+ $0.870 10+ $0.643 25+ $0.580 50+ $0.518 100+ $0.452 More Pricing... | 100µF | 120V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 10mm | 25mm | REF Series | 380mA | -40°C | 105°C | |||||
Each | 1+ $1.810 10+ $1.530 25+ $1.430 50+ $1.330 100+ $1.200 More Pricing... | 330µF | 120V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 18mm | 25mm | REF Series | 860mA | -40°C | 105°C | ||||||
Each | 1+ $0.356 10+ $0.216 25+ $0.184 50+ $0.152 100+ $0.126 More Pricing... | 330µF | 16V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 12mm | REF Series | 810mA | -40°C | 105°C | ||||||
Each | 1+ $0.748 | 3300µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 5mm | 12.5mm | 35mm | REF Series | 3.45A | -40°C | 105°C | ||||||
Each | 1+ $1.350 10+ $0.720 25+ $0.700 50+ $0.680 100+ $0.660 | 2700µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 7.5mm | 16mm | 20mm | REF Series | 3.19A | -40°C | 105°C | ||||||
Each | 1+ $0.565 10+ $0.273 25+ $0.252 50+ $0.232 100+ $0.211 | 330µF | 25V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | 3.5mm | 8mm | 16mm | REF Series | 1.045A | -40°C | 105°C | ||||||
Each | 1+ $0.705 10+ $0.521 25+ $0.470 50+ $0.420 100+ $0.366 More Pricing... | 1000µF | 25V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 5mm | 12.5mm | 16mm | REF Series | 1.92A | -40°C | 105°C | ||||||
Each | 1+ $0.783 10+ $0.579 25+ $0.522 50+ $0.467 100+ $0.407 More Pricing... | 3300µF | 6.3V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | 5mm | 12.5mm | 20mm | REF Series | 2.41A | -40°C | 105°C | ||||||