B41859 Series Leaded Aluminium Electrolytic Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.813 | Min: 1 / Mult: 1 | 1000µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 12.5mm | 20mm | B41859 Series | 0.017ohm | 2.48A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.060 10+ $1.660 25+ $1.550 50+ $1.430 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | 180µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 12.5mm | 25mm | B41859 Series | 0.047ohm | 1.25A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.720 | Min: 1 / Mult: 1 | 2200µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 7.5mm | 16mm | 25mm | B41859 Series | 0.013ohm | 3.63A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.682 | Min: 1 / Mult: 1 | 680µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | B41859 Series | 0.02ohm | 1.96A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.130 | Min: 1 / Mult: 1 | 1000µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 12.5mm | 25mm | B41859 Series | 0.015ohm | 2.9A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.610 10+ $1.300 25+ $1.200 50+ $1.110 100+ $1.010 More Pricing... | Min: 1 / Mult: 1 | 120µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 5mm | 12.5mm | 20mm | B41859 Series | 0.062ohm | 1.1A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.470 10+ $1.180 25+ $1.100 50+ $1.020 100+ $0.922 More Pricing... | Min: 1 / Mult: 1 | 330µF | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | B41859 Series | 0.03ohm | 1.58A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.290 10+ $0.721 25+ $0.703 50+ $0.684 100+ $0.666 More Pricing... | Min: 1 / Mult: 1 | 470µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | 5mm | 10mm | 20mm | B41859 Series | - | 1.96A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.570 | Min: 1 / Mult: 1 | 1000µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | 7.5mm | 16mm | 20mm | B41859 Series | 0.015ohm | 3.25A | -40°C | 105°C | AEC-Q200 | |||||