250µF Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18F965

Date/Lot Code

Each
1+
$5.900
10+
$3.550
25+
$3.430
50+
$3.300
100+
$3.170
More Pricing...
Total:$5.90
Min: 1 / Mult: 1
250µF
16V
-
PC Pin
-
Polar
Axial Leaded
9.525mm
20.625mm
ATOM TVA Series
-
-40°C
85°C
66C2196

Date/Lot Code

Each
1+
$7.680
10+
$4.440
25+
$4.330
50+
$4.200
100+
$4.090
More Pricing...
Total:$7.68
Min: 1 / Mult: 1
250µF
50V
± 20%
PC Pin
-
Polar
Axial Leaded
9.52mm
38.1mm
ATOM TVA Series
-
-40°C
85°C
18F969

Date/Lot Code

Each
1+
$6.400
10+
$3.550
25+
$3.530
50+
$3.500
100+
$3.480
More Pricing...
Total:$6.40
Min: 1 / Mult: 1
250µF
25V
-
PC Pin
-
Polar
Axial Leaded
9.525mm
23.8mm
ATOM TVA Series
-
-40°C
85°C
97M5048

RoHS

Each
1+
$1.420
10+
$0.892
100+
$0.747
500+
$0.539
1000+
$0.492
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
250µF
25V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
8mm
16mm
MCAX Series
230mA
-40°C
105°C
18F229

Date/Lot Code

Each
1+
$7.020
10+
$4.060
25+
$4.040
50+
$4.030
100+
$4.010
More Pricing...
Total:$7.02
Min: 1 / Mult: 1
250µF
50V
-
PC Pin
-
Polar
Axial Leaded
9.525mm
38.1mm
ATOM TVA Series
-
-40°C
85°C
65K2212

RoHS

Date/Lot Code

Each
1+
$6.900
10+
$3.980
25+
$3.980
50+
$3.970
100+
$3.970
More Pricing...
Total:$6.90
Min: 1 / Mult: 1
250µF
25V
-
PC Pin
-
Polar
Axial Leaded
9.525mm
23.8mm
ATOM TVA Series
-
-40°C
85°C
65K2230

RoHS

Date/Lot Code

Each
1+
$6.340
10+
$4.410
25+
$4.300
50+
$4.190
100+
$4.080
More Pricing...
Total:$6.34
Min: 1 / Mult: 1
250µF
50V
-
PC Pin
-
Polar
Axial Leaded
9.525mm
38.1mm
ATOM TVA Series
-
-40°C
85°C
73C7025
Each
50+
$14.780
100+
$14.020
Total:$1,404.10
Min: 95 / Mult: 95
250µF
75V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
25.7mm
29mm
39D Series
-
-20°C
85°C
66C8429
Each
1+
$5.300
Total:$1,590.00
Min: 300 / Mult: 300
250µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
-
-
500D Series
-
-40°C
85°C
97M3986

RoHS

Each
1000+
$0.492
5000+
$0.425
10000+
$0.379
25000+
$0.363
Total:$492.00
Min: 1000 / Mult: 500
250µF
16V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
8mm
16mm
MCAX Series
220mA
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK