Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoTCG600T450N2LCopy
Newark Part No.62H8154
Product RangeTCG Series
Your Part Number
No Longer Available
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoTCG600T450N2LCopy
Newark Part No.62H8154
Product RangeTCG Series
Capacitance60µF
Voltage(DC)450V
Capacitance Tolerance-10%, +50%
Lead Spacing-
PolarityPolar
Product Diameter25.4mm
Lifetime @ Temperature7000 hours @ 105°C
Product Height66.7mm
Product RangeTCG Series
ESR3.95ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
60µF
Capacitance Tolerance
-10%, +50%
Polarity
Polar
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
TCG Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
450V
Lead Spacing
-
Product Diameter
25.4mm
Product Height
66.7mm
ESR
3.95ohm
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate