Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.470 | $3.47 |
| Total Price | $3.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 25+ | $3.320 |
| 100+ | $3.060 |
| 250+ | $2.780 |
| 500+ | $2.490 |
| 1000+ | $2.180 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZE1J330VCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel39AH0630RL
Cut Tape39AH0630
Product RangeZE Series
Capacitance33µF
Voltage Rating63V
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature2000 hours @ 145°C
Product Diameter8mm
Product Length-
Diameter8mm
Series NameZE
Product Width-
Height10.5mm
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max145°C
Product RangeZE Series
Supplier Package-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
ESR
0.04ohm
Product Diameter
8mm
Diameter
8mm
Product Width
-
Product Height
10.5mm
Operating Temperature Max
145°C
Supplier Package
-
Automotive Qualification Standard
AEC-Q200
Voltage Rating
63V
Voltage(DC)
63V
AE Capacitor Case
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 145°C
Product Length
-
Series Name
ZE
Height
10.5mm
Operating Temperature Min
-55°C
Product Range
ZE Series
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for EEHZE1J330V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate