| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 10+ | $0.663 |
| 100+ | $0.582 |
| 500+ | $0.534 |
| 1000+ | $0.515 |
| 2500+ | $0.491 |
| 10000+ | $0.481 |
Product Information
Product Overview
1005801 is a 2.4GHz corner chip antenna. KYOCERA AVX chip antenna designed for corner placement on the PCB exhibits high efficiency for 2.4GHz applications. It delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinner designs. This chip antenna provides superior RF field containment, resulting in less interaction with surrounding components. By optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met. Applications include embedded design, headsets tablets, smart home, wearables, handheld, telematics, tracking, healthcare.
- 2.400 – 2.485GHz frequency range
- Quicker time-to-market
- 3dBi peak gain, 2.0:1 max VSWR match
- 62% average efficiency, linear position
- 0.5Watt CW power handling
- SMT mounting
- Operating temperature range from -55°C to +125°C
Technical Specifications
2.4425GHz
-
1mm x 0.58mm x 0.35mm
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate