Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001312
Newark Part No.
Full Reel69AK3838
Re-Reel59AK7200
Cut Tape59AK7200
Product RangeA-Series
Your Part Number
4,614 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.934 |
| 10+ | $0.696 |
Full Reel
| Quantity | Price |
|---|---|
| 10+ | $0.560 |
| 20+ | $0.517 |
| 40+ | $0.477 |
| 60+ | $0.463 |
| 100+ | $0.455 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001312
Newark Part No.
Full Reel69AK3838
Re-Reel59AK7200
Cut Tape59AK7200
Product RangeA-Series
Technical Datasheet
Antenna Case Size2mm x 1.2mm x 0.55mm
Antenna TypeWiFi / Bluetooth / Zigbee / UWB
Center Frequency 12.4425GHz
Frequency Min6GHz
Frequency Max8.5GHz
Center Frequency 27.25GHz
Antenna MountingSMD
Gain4.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
2mm x 1.2mm x 0.55mm
Center Frequency 1
2.4425GHz
Frequency Max
8.5GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Antenna Type
WiFi / Bluetooth / Zigbee / UWB
Frequency Min
6GHz
Center Frequency 2
7.25GHz
Gain
4.8dBi
Input Impedance
50ohm
Product Range
A-Series
Technical Docs (2)
Alternatives for A1001312
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability