2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. UV Emitters
                                                                                                    Print Page

                                                                                                    AUV4-SS61-0QT0J

                                                                                                    UV EMITTER, 385NM, UV-A, 3.45MM X 3.45MM ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AUV4-SS61-0QT0J
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAUV4-SS61-0QT0J
                                                                                                    Newark Part No.54AK2493
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.720
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAUV4-SS61-0QT0J
                                                                                                    Newark Part No.54AK2493
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    UV LED TypeUV-A
                                                                                                    Wavelength385nm
                                                                                                    Radiant Power980mW
                                                                                                    Angle of Half Intensity30°
                                                                                                    UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
                                                                                                    Forward Current If500mA
                                                                                                    Forward Voltage3.35V
                                                                                                    Product Range-
                                                                                                    Technology / MaterialInGaN
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Technical Specifications

                                                                                                    UV LED Type

                                                                                                    UV-A

                                                                                                    Radiant Power

                                                                                                    980mW

                                                                                                    UV LED Case Style

                                                                                                    Top View SMD, 3.45mm x 3.45mm

                                                                                                    Forward Voltage

                                                                                                    3.35V

                                                                                                    Technology / Material

                                                                                                    InGaN

                                                                                                    Wavelength

                                                                                                    385nm

                                                                                                    Angle of Half Intensity

                                                                                                    30°

                                                                                                    Forward Current If

                                                                                                    500mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product