2. Optoelectronics & Displays
                                                                                                    3. Panel Mount Indicators, Bases & Lenses
                                                                                                    4. Indicator Lenses
                                                                                                    Print Page

                                                                                                    ZB4BV063

                                                                                                    Pilot Light Head, Blue, 22 mm

                                                                                                    Date/Lot Code

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC ZB4BV063
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoZB4BV063
                                                                                                    Newark Part No.17C7112
                                                                                                    Product RangeZB4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.640
                                                                                                    5+$7.270
                                                                                                    10+$6.800
                                                                                                    25+$6.070
                                                                                                    50+$5.100
                                                                                                    100+$4.860
                                                                                                    250+$4.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoZB4BV063
                                                                                                    Newark Part No.17C7112
                                                                                                    Product RangeZB4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Indicator Lens ColourBlue
                                                                                                    Lens ShapeRound
                                                                                                    Mounting Hole Dia22mm
                                                                                                    Accessory TypePilot Light Head
                                                                                                    For Use WithSchneider 22mm Pushbuttons, Switches & Pilot Lights
                                                                                                    Product RangeZB4 Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The ZB4BV063 is a Ø22mm blue round Signalling Head for pilot light. This head has chromium plated metal bezel, blue plain lens and integral LED. It is suitable for use with the harmony XB4 series switches.

                                                                                                    • Class I Conforming to IEC 60536 protection
                                                                                                    • IP66/IK05 Protection rating
                                                                                                    • NEMA 4X/13 Protection rating
                                                                                                    • -25 to 70°C Operating ambient air temperature range

                                                                                                    Applications

                                                                                                    Commercial, Industrial, Automotive

                                                                                                    Technical Specifications

                                                                                                    Indicator Lens Colour

                                                                                                    Blue

                                                                                                    Mounting Hole Dia

                                                                                                    22mm

                                                                                                    For Use With

                                                                                                    Schneider 22mm Pushbuttons, Switches & Pilot Lights

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Lens Shape

                                                                                                    Round

                                                                                                    Accessory Type

                                                                                                    Pilot Light Head

                                                                                                    Product Range

                                                                                                    ZB4 Series

                                                                                                    Technical Docs (8)

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Handling Instructions EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product