Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BV063Copy |
| Newark Part No. | 17C7112 |
| Product Range | ZB4 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $6.910 |
| 25+ | $6.870 |
| 50+ | $6.830 |
| 100+ | $6.780 |
| 250+ | $6.740 |
| 500+ | $6.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BV063Copy |
| Newark Part No. | 17C7112 |
| Product Range | ZB4 Series |
| Technical Datasheet | |
| Indicator Lens Colour | Blue |
| Lens Shape | Round |
| Mounting Hole Dia | 22mm |
| Accessory Type | Pilot Light Head |
| For Use With | Schneider 22mm Pushbuttons, Switches & Pilot Lights |
| Product Range | ZB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB4BV063 is a Ø22mm blue round Signalling Head for pilot light. This head has chromium plated metal bezel, blue plain lens and integral LED. It is suitable for use with the harmony XB4 series switches.
- Class I Conforming to IEC 60536 protection
- IP66/IK05 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
| Indicator Lens Colour | Blue |
|---|---|
| Mounting Hole Dia | 22mm |
| For Use With | Schneider 22mm Pushbuttons, Switches & Pilot Lights |
| SVHC | No SVHC (15-Jan-2018) |
| Lens Shape | Round |
|---|---|
| Accessory Type | Pilot Light Head |
| Product Range | ZB4 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
